StarTech.com Port USB Network Adapter

Indisponible
RS n'aura plus ce produit en stock.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

la pièce

38,35 €

(TVA exclue)

46,40 €

(TVA incluse)

N° de stock RS:
123-8032
Référence fabricant:
USB1000IP
Fabricant:
StarTech.com
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

StarTech.com

Number of Ports

1

Pays d'origine :
TW

StarTech.com Single Port RJ45 Device Server, 3A, 37g Weight - USB1000IP


Use this single-port RJ45 device server from StarTech.com to share high-speed USB connections among several users on a network. This component automatically connects to your laptops and devices without extended downtime, to keep you working efficiently. You can use it to share access to printers, scanners, photography equipment or external hard drives between multiple users.

Features & Benefits


High-speed data transferA transmission rate of up to 30Mbps (megabits per second) lets you quickly upload and download data.
Storage sharingAllows multiple users on a network to access a single mass storage device for uniformity and ease of access.
Miniature sizeCompact dimensions of 80 (length) x 40 (width) x 20mm (height) mean you can install this device in tight spaces.

Applications


• Single port connection for quick and easy installation • LED (light-emitting diode) indicators show the status of your device and Ethernet connection• Low weight of 37g for easy handling

FAQs


• Gigabit USB IP Device Server
• Universal Power Adapter (US/UK/EU)
• Driver CD
• User Manual

Does this server need a driver to work on my computer?Yes, it does. This server comes complete with a driver CD to make it easy to install. Windows-based software lets you monitor the device over your LAN (local area network).

Chipset Manufacturer


Elite Silicon

Chipset Model


E3868M1