ROHM BD93F50MWV-E2, USB Power Controller IC, 2-Channel 10 Gbps, 6V, USB-PD, -0.3 V UQFN
- N° de stock RS:
- 260-6068
- Référence fabricant:
- BD93F50MWV-E2
- Fabricant:
- ROHM
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 260-6068
- Référence fabricant:
- BD93F50MWV-E2
- Fabricant:
- ROHM
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
| Marque | ROHM | |
| Product Type | USB Power Controller IC | |
| Number of Transceivers | 2 | |
| Maximum Data Rate | 10 Gbps | |
| Maximum Supply Voltage | 6 V | |
| Supported Protocols | USB-PD | |
| Minimum Supply Voltage | -0.3 V | |
| Package Type | UQFN | |
| Automotive Standard | No | |
| ESD Protection | No | |
| Height | 1 mm | |
| Length | 5 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -30 °C | |
| Mount Type | Surface | |
| Power Supply Type | Single | |
| Standards/Approvals | IEC 61000-4-2, RoHS | |
| USB Specification | USB Type C | |
| Width | 5 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
Product Type USB Power Controller IC | ||
Number of Transceivers 2 | ||
Maximum Data Rate 10 Gbps | ||
Maximum Supply Voltage 6 V | ||
Supported Protocols USB-PD | ||
Minimum Supply Voltage -0.3 V | ||
Package Type UQFN | ||
Automotive Standard No | ||
ESD Protection No | ||
Height 1 mm | ||
Length 5 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -30 °C | ||
Mount Type Surface | ||
Power Supply Type Single | ||
Standards/Approvals IEC 61000-4-2, RoHS | ||
USB Specification USB Type C | ||
Width 5 mm | ||
The ROHM USB type C power delivery PD controller supports USB PD using base band communication. It is compatible with USB type C specification and power delivery specification. It includes support for the PD policy engine and communicates with an embedded controller or the SoC via host interface.
32 Bit ARM Cortex M0 processor embedded
Supports dead battery operation
I2C Interface for host communication
Integrated VBUS discharge switch
Liens connexes
- ROHM BD93F50MWV-E2 2-Channel 10 Gbps USB-PD, -0.3 V UQFN
- Toshiba TC7USB42MU UQFN
- Microchip Ethernet Switch IC 2.5 Gbps USB PCI11414-I/PMX, USB
- FTDI Chip 2-Channel 5 Gbps USB 3.0 3.3 V, 56-Pin QFN
- onsemi FUSB302BMPX 5.5V 2.7 V, 14-Pin MLP
- onsemi FUSB302MPX 5.5V 2.8 V, 14-Pin MLP
- FTDI Chip FT601Q-B-T 2-Channel 5 Gbps USB 3.0 3.3 V, 76-Pin QFN
- FTDI Chip FT600Q-B-T 2-Channel 5 Gbps USB 3.0 3.3 V, 56-Pin QFN