RS PRO 60 mm Bright Zinc 40 mm Steel U-Bolt
- N° de stock RS:
- 829-968
- Fabricant:
- RS PRO
Sous-total (1 sachet de 5 unités)*
15,97 €
(TVA exclue)
19,32 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 27 avril 2026
- Plus 221 unité(s) expédiée(s) à partir du 27 avril 2026
- Plus 39 unité(s) expédiée(s) à partir du 04 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 15,97 € | 3,194 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 829-968
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | U-Bolt | |
| Inside Width | 60mm | |
| Thread Length | 40mm | |
| Material | Steel | |
| Finish | Bright Zinc | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type U-Bolt | ||
Inside Width 60mm | ||
Thread Length 40mm | ||
Material Steel | ||
Finish Bright Zinc | ||
Standards/Approvals No | ||
RS PRO Bright Zinc Plated U Bolt
When choosing the right U Bolt, there are certain things to consider. Before you make a purchase make sure you verify the measure of the height and inside diameter as, without it, it will not fit the needs of your applications.
We are proudly introducing our own branded RS PRO Bright Zinc Plated U Bolt is coming with a set of nuts and washers.
Our Zinc round bend-form makes them ideal for a variety of pipework to fixtures or ceilings.
The galvanised material is protecting against rust and corrosion while keeping your budget under control as you are getting nuts and washers in a bag.
Features and Benefits
Applications
U Bolts are widely known and used for:
Frequently asked questions
What happens if you over tighten U Bolts?
If over tighten happens, this will irrevocably damage the threads of the bolt and the nut, therefore be careful during the task.
How to install U Bolts?
Although the installation process is relatively easy to follow, it is worth to remember about the following steps.
1. Firstly, remove both nuts from each side of your U Bolt.
2. If you are planning to use the U Bolt around the pipe you are connecting and thread the bolt's ends through the holes, the next step is to make sure the nuts on each outer end of the bolts are tightened either by some power tool or wrench to tighten the nuts.
3. Using a U Bolt guide is always a good idea but remember to measure spacing to fit its specifications before tightening nuts.
Why RS PRO?
RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
Supplied with
2 nuts and washers
Liens connexes
- RS PRO 34 mm Bright Zinc 30 mm Steel U-Bolt
- RS PRO 75 mm Bright Zinc 40 mm Steel U-Bolt
- RS PRO 114 mm Bright Zinc 40 mm Steel U-Bolt
- RS PRO 45 mm Bright Zinc 40 mm Steel U-Bolt
- RS PRO 90 mm Bright Zinc 40 mm Steel U-Bolt
- RS PRO 51 mm Bright Zinc 40 mm Steel U-Bolt
- RS PRO Bright Zinc Steel M10 x 40 mm
- RS PRO Bright Zinc Steel M10 x 1.50 mm