SAM Tyre Inflator 10 bar, 1/4 in Air Inlet (BSP)
- N° de stock RS:
- 282-7356
- Référence fabricant:
- 1892
- Fabricant:
- SAM
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 282-7356
- Référence fabricant:
- 1892
- Fabricant:
- SAM
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
| Marque | SAM | |
| Product Type | Tyre Inflator | |
| Inlet Size | 1/4 in | |
| Overall Length | 90mm | |
| Inlet Thread Standard | BSP | |
| Maximum Input Pressure | 140psi | |
| Inflation Pressure Range | 10bar | |
| Overall Height | 190mm | |
| Standards/Approvals | NFR 63-302, 86/217/CE | |
| Sélectionner tout | ||
|---|---|---|
Marque SAM | ||
Product Type Tyre Inflator | ||
Inlet Size 1/4 in | ||
Overall Length 90mm | ||
Inlet Thread Standard BSP | ||
Maximum Input Pressure 140psi | ||
Inflation Pressure Range 10bar | ||
Overall Height 190mm | ||
Standards/Approvals NFR 63-302, 86/217/CE | ||
Statut RoHS : Exempté
- Pays d'origine :
- IT
The SAM Inflator calibrated from 0 to 10 bar, with a corresponding value range of 0 to 140 psi. This inflator is equipped with a BSP air inlet. It has weighting of 0.3 kg.
1 meter hose
Compliance to NFR 63 302
Liens connexes
- SAM Tyre Inflator 12 bar, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 0 → 10 bar, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 145 psi, 1/4 in Air Inlet (BSP)
- PCL Tyre Inflator 15 bar, 1/4 in Air Inlet (BSP)
- Bosch Tyre Inflator, 9.44 in Air Inlet (BSP)
- PCL Tyre Inflator 12 bar, 6.35 mm Air Inlet (BSP)
- SIP Tyre Inflator, 1/4 in Air Inlet (BSP)
- HAZET Tyre Inflator 0 → 12 bar, 1/4 in Air Inlet (BSP)