SAM Tyre Inflator 145 psi, 1/4 in Air Inlet (BSP)
- N° de stock RS:
- 221-4460
- Référence fabricant:
- 1855
- Fabricant:
- SAM
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 221-4460
- Référence fabricant:
- 1855
- Fabricant:
- SAM
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
| Marque | SAM | |
| Product Type | Tyre Inflator | |
| Inflation Pressure Range | 145 psi | |
| Inlet Size | 1/4 in | |
| Inlet Thread Standard | BSP | |
| Material | Aluminium | |
| Maximum Input Pressure | 145 psi | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque SAM | ||
Product Type Tyre Inflator | ||
Inflation Pressure Range 145 psi | ||
Inlet Size 1/4 in | ||
Inlet Thread Standard BSP | ||
Material Aluminium | ||
Maximum Input Pressure 145 psi | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- IT
The SAM Outillage 0-10 Bar Inflator is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
Liens connexes
- SAM Tyre Inflator 145 psi
- PCL Tyre Inflator 250 psi, 6.35 mm Air Inlet (BSP)
- SAM Tyre Inflator 10 bar, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 12 bar, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 0 → 10 bar, 1/4 in Air Inlet (BSP)
- PREVOST Tyre Inflator, 7 mm Air Inlet (BSP)
- Bosch Tyre Inflator, 9.44 in Air Inlet (BSP)
- SIP Tyre Inflator, 1/4 in Air Inlet (BSP)