PCL Tyre Inflator 250 psi, 6.35 mm Air Inlet (BSP)
- N° de stock RS:
- 137-0873
- Référence fabricant:
- DAC436
- Fabricant:
- PCL
Sous-total (1 unité)*
287,25 €
(TVA exclue)
347,57 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 5 unité(s) expédiée(s) à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 287,25 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 137-0873
- Référence fabricant:
- DAC436
- Fabricant:
- PCL
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
| Marque | PCL | |
| Product Type | Tyre Inflator | |
| Inlet Size | 6.35 mm | |
| Maximum Input Pressure | 250psi | |
| Inflation Pressure Range | 250psi | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | BS EN 12645:2014 | |
| Sélectionner tout | ||
|---|---|---|
Marque PCL | ||
Product Type Tyre Inflator | ||
Inlet Size 6.35 mm | ||
Maximum Input Pressure 250psi | ||
Inflation Pressure Range 250psi | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals BS EN 12645:2014 | ||
Statut RoHS : Exempté
Introducing the new ACCURA® MK4 Tyre Inflator. As robust as ever and highly accurate, offering leading inflation and deflation rates with high performance for both indoor and outdoor applications.
Extremely robust aluminium body with protective rubber bumper
Small compact' body is the lightest metal bodied digital inflator on the market
Slimline biomorphic body shape gives increased comfort for the user
Permanently backlit in use, auto off after 10 seconds no-use - Easy to read in dark workshops or at night
Replaceable 2 X AAA batteries power unit (supplied)
Liens connexes
- PCL Tyre Inflator 250 psi, 6.35 mm Air Inlet (BSP)
- PCL Tyre Inflator 12 bar, 6.35 mm Air Inlet (BSP)
- PCL Tyre Inflator 9.8 kg/cm², 6.35 mm Air Inlet (BSP)
- PCL Tyre Inflator 1200 kPa, 1/4 in Air Inlet (BSP)
- PCL Tyre Inflator 15 bar, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 145 psi, 1/4 in Air Inlet (BSP)
- PREVOST Tyre Inflator, 7 mm Air Inlet (BSP)
- Bosch Tyre Inflator, 9.44 in Air Inlet (BSP)