STMicroelectronics RBO08-40G 3-Element Reverse Battery & TVS, 1500 W, 3-Pin TO-263

Indisponible
RS n'aura plus ce produit en stock.
Options de conditionnement :
N° de stock RS:
686-7486
Référence fabricant:
RBO08-40G
Fabricant:
STMicroelectronics
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

STMicroelectronics

Product Type

Reverse Battery & TVS

Minimum Breakdown Voltage Vbr

22V

Mount Type

Surface

Package Type

TO-263

Maximum Reverse Stand-off Voltage Vwm

2V

Pin Count

3

Peak Pulse Power Dissipation Pppm

1500W

Test Current It

1mA

Maximum Peak Pulse Current Ippm

37.5A

Clamping Voltage VC

40V

Minimum Operating Temperature

-40°C

Number of Elements per Chip

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

15.85 mm

Height

4.6mm

Length

10.28mm

Series

RBO08

Maximum Reverse Leakage Current

50μA

Automotive Standard

AEC-Q100

Reversed Battery and Overvoltage Protection, STMicroelectronics


The RBOxx ASD devices are designed to protect against battery reversal and load dump overvoltages in automotive applications.

Transil protection against "Load dump" pulses

8A or 40A series diode to guard against battery reversal damage

Clamping voltage: ±40V max

RS Product Codes

686-7486 RBO08-40G 8A D2PAK

249-252 RBO40-40G 40A D2PAK

877-2813 RBO40-40G-TR 40A D2PAK

919-6352 RBO40-40G 40A D2PAK (Pack of 50)

Transient Voltage Suppressors, STMicroelectronics


Standards

ISO/DTR 7637-2

Liens connexes