Wera 1-Piece Torx Key, L Shape, Long Arm

Sous-total (1 unité)*

11,29 €

(TVA exclue)

13,66 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 7 unité(s) expédiée(s) à partir du 27 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +11,29 €

*Prix donné à titre indicatif

N° de stock RS:
266-5800
Référence fabricant:
05024354001
Fabricant:
Wera
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Wera

Product Type

Torx Key

Number of Pieces

1

Set Contents

Tx20

Shape

L

Short or Long Arm

Long

Overall Length

96mm

Finish

Black Laser

Standards/Approvals

No

Overall Width

19mm

Statut RoHS : Exempté

Pays d'origine :
CZ

967 SPKL TORX BO L-key Multicolor, TX 20 x 96 mm


The Wera L-keys with finger-protecting plastic sleeves. This means they are ergonomic and pleasant to grip even in cold temperatures. At one end a TORX® BO profile the bore hole in the bit and safety pin in the TORX® BO screw prevents any unauthorised loosening. Tamperproof fastening! The ballpoint on the long arm allows dependable working on TORX® screws even in difficult installation situations. The black laser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. Laser-engraved and thereby wear-resistant size markings on the L-keys for rapid accessing.

L-key for TORX® socket screws with safety pin

TORX® ballpoint on the long arm

Color coded, easy-to-grip plastic sleeve, even at low temperatures

Wear-resistant size marking

Black laser for high corrosion protection and long service life

Application:


TORX® socket screws with and without pin (BO = bore hole) Design black laser, durable plastic sleeve. The contrasting inscriptions on the color-coded sleeves mean that it is easy to recognise the correct sizes and this makes it simpler to find the right tool. Tip TORX® on short arm, TORX® ball end on long arm

Liens connexes