Teng Tools Click Torque Wrench, 40 → 210 nm, 12.7 mm Drive, Square Drive
- N° de stock RS:
- 222-2991
- Référence fabricant:
- TTX1292
- Fabricant:
- Teng Tools
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Options d'étalonnage
la pièce
230,31 €
(TVA exclue)
278,68 €
(TVA incluse)
- N° de stock RS:
- 222-2991
- Référence fabricant:
- TTX1292
- Fabricant:
- Teng Tools
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
| Marque | Teng Tools | |
| Product Type | Click Torque Wrench | |
| Torque Range | 40 → 210 nm | |
| Drive Size | 12.7 mm | |
| Drive Shape | Square | |
| Sélectionner tout | ||
|---|---|---|
Marque Teng Tools | ||
Product Type Click Torque Wrench | ||
Torque Range 40 → 210 nm | ||
Drive Size 12.7 mm | ||
Drive Shape Square | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
The Teng Tools Set containing a 1/2 drive torque wrench with a built in angular gauge (40-200Nm/30-150ft/lb). The set is supplied in a unique Teng Tools drawer width TTX tray and can be used either on it's own or as part of the Teng Tools TC control system. The tray features a removable hinged click lock LID and dove tail joints which enable different trays to be locked together and used as trays in Teng Tools tool boxes and roller cabinets. All of the tools in the set have their own individual place so lost tools can easily be identified. (560x110x40mm, 1.6 kilos).
It has built in angular gauge
Liens connexes
- Teng Tools Click Torque Wrench 12.7 mm Drive RSCAL
- Facom Click Torque Wrench 12.7 mm Drive 515mm Overall
- Facom Click Torque Wrench 12.7 mm Drive 470mm Overall
- Teng Tools Click Torque Wrench 40 → 210 Nm Square Drive
- Teng Tools Click Torque Wrench 40 → 210 Nm Square Drive, 52mm Overall
- Facom Click Torque Wrench 12.7 mm Drive 650mm Overall
- Teng Tools Click Torque Wrench 3/8 in Drive 380mm Overall
- Teng Tools Click Torque Wrench 1/2 in Drive 70mm Overall