Teng Tools Click Torque Wrench, 20 → 110 Nm, 40 → 210 Nm, 1/2 in;3/8 in Drive, Square Drive, 52mm Overall
- N° de stock RS:
- 222-2973
- Référence fabricant:
- TEX1238
- Fabricant:
- Teng Tools
Sous-total (1 unité)*
313,09 €
(TVA exclue)
378,84 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 13 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 313,09 € |
*Prix donné à titre indicatif
Options d'étalonnage
la pièce
424,45 €
(TVA exclue)
513,58 €
(TVA incluse)
- N° de stock RS:
- 222-2973
- Référence fabricant:
- TEX1238
- Fabricant:
- Teng Tools
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
| Marque | Teng Tools | |
| Product Type | Click Torque Wrench | |
| Sub Type | Adjustable Click Type | |
| Torque Range | 20 → 110 Nm, 40 → 210 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2 in;3/8in | |
| Overall Length | 52mm | |
| Accuracy | 4 % | |
| Scale Graduations | 1Nm | |
| Finish | Satin Chrome | |
| Material | Steel | |
| Standards/Approvals | DIN 3122, ISO 6789 | |
| Height Safe | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Teng Tools | ||
Product Type Click Torque Wrench | ||
Sub Type Adjustable Click Type | ||
Torque Range 20 → 110 Nm, 40 → 210 Nm | ||
Drive Shape Square | ||
Drive Size 1/2 in;3/8in | ||
Overall Length 52mm | ||
Accuracy 4 % | ||
Scale Graduations 1Nm | ||
Finish Satin Chrome | ||
Material Steel | ||
Standards/Approvals DIN 3122, ISO 6789 | ||
Height Safe No | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
The Teng Tools 2 piece set containing 1/2" drive and 3/8" drive angular gauge torque wrenches covering 20-210Nm (15-150 ft./lb) in total. The set is supplied in a unique Teng Tools drawer width TTX tray and can be used either on it's own or as part of the Teng Tools TC control system.The tools are held in place using the Teng Tools two colour pre-cut EVA foam which has been computer milled to house each specific tool. The TOP layer of the foam is black and the bottom layer is red so that as soon as a tool is taken out, the shape of the tool is clearly visible. The EVA foam is also etched with the size or description of the tool next to it's position so that if a tool is missing not only can the space be clearly seen but the missing tool can be identified quickly. (560x110x40mm).
Liens connexes
- Teng Tools Click Torque Wrench 40 → 210 Nm Square Drive
- Teng Tools Click Torque Wrench 12.7 mm Drive, Square Drive
- Teng Tools Click Torque Wrench 12.7 mm Drive RSCAL
- Teng Tools Click Torque Wrench 3/8 in Drive 380mm Overall
- Teng Tools Click Torque Wrench 1/2 in Drive 70mm Overall
- Teng Tools Click Torque Wrench 1/2 in Drive 560mm Overall
- Teng Tools Click Torque Wrench 1/2 in Drive 90mm Overall
- Teng Tools Click Torque Wrench 3/8 in Drive 90mm Overall