Teng Tools Click Torque Wrench, 90 → 450 Nm, 3/4 in Drive, Square Drive, 850mm Overall
- N° de stock RS:
- 222-2961
- Référence fabricant:
- 3492AG-E
- Fabricant:
- Teng Tools
Sous-total (1 unité)*
370,89 €
(TVA exclue)
448,78 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 8 unité(s) expédiée(s) à partir du 10 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 370,89 € |
*Prix donné à titre indicatif
Options d'étalonnage
la pièce
428,31 €
(TVA exclue)
518,26 €
(TVA incluse)
- N° de stock RS:
- 222-2961
- Référence fabricant:
- 3492AG-E
- Fabricant:
- Teng Tools
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
| Marque | Teng Tools | |
| Product Type | Click Torque Wrench | |
| Sub Type | Adjustable Click Type | |
| Torque Range | 90 → 450 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Overall Length | 850mm | |
| Accuracy | 4 % | |
| Scale Graduations | 5Nm | |
| Finish | Satin Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | DIN 3122, ISO 6789 | |
| Height Safe | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Teng Tools | ||
Product Type Click Torque Wrench | ||
Sub Type Adjustable Click Type | ||
Torque Range 90 → 450 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Overall Length 850mm | ||
Accuracy 4 % | ||
Scale Graduations 5Nm | ||
Finish Satin Chrome | ||
Material Alloy Steel | ||
Standards/Approvals DIN 3122, ISO 6789 | ||
Height Safe No | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
The Teng Tools 3/4" drive torque wrench which can be used for both tightening and final checking of the torque. The torque wrench is reversible with a lever but only for right hand action for torque checking. It's equipped with an angular gauge for after tightening. Graduated in Nm and ft./lbs.
It features a lockable setting and has an accuracy of +/- 4%
DIN3122 with a satin finish
Liens connexes
- Teng Tools Click Torque Wrench 3/4 in Drive 850mm Overall, RSCAL
- Teng Tools 3492AG-ER Torque Wrench 3/4 in Drive 850mm Overall
- Teng Tools 3492AG-ER Torque Wrench 3/4 in Drive 850mm Overall, RSCAL
- Teng Tools Click Torque Wrench 12.7 mm Drive, Square Drive
- Teng Tools Click Torque Wrench 12.7 mm Drive RSCAL
- Teng Tools 3492AG-E1 Torque Wrench 3/4 in Drive 277mm Overall
- Teng Tools 3492AG-E2 Torque Wrench 3/4 in Drive 1.213m Overall
- Teng Tools Click Torque Wrench 3/8 in Drive 380mm Overall