MHH Engineering Torque Tester, Hex 1/4;Square: 1/4 Drive, ±2 % Accuracy, 0.05 Nm Increment, RSCAL
- N° de stock RS:
- 668-1668
- Référence fabricant:
- 058130
- Fabricant:
- MHH Engineering
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 668-1668
- Référence fabricant:
- 058130
- Fabricant:
- MHH Engineering
Spécifications
Législations et de normes
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | MHH Engineering | |
| Product Type | Torque Tester | |
| Digital | No | |
| Drive Size | Hex 1/4;Square: 1/4 | |
| Scale Graduations | 0.05Nm | |
| Accuracy | ±2 % | |
| Calibrated | RSCAL | |
| Sélectionner tout | ||
|---|---|---|
Marque MHH Engineering | ||
Product Type Torque Tester | ||
Digital No | ||
Drive Size Hex 1/4;Square: 1/4 | ||
Scale Graduations 0.05Nm | ||
Accuracy ±2 % | ||
Calibrated RSCAL | ||
Non conforme
- Pays d'origine :
- GB
Liens connexes
- MHH Engineering Pre-Settable Torque Screwdriver 1/4 in Drive RSCAL
- MHH Engineering Pre-Settable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- MHH Engineering Dial Measuring Torque Screwdriver 1/4 in Drive RSCAL
- MHH Engineering Dial Measuring Torque Screwdriver 1/4 in Drive RSCAL
- MHH Engineering Dial Measuring Torque Screwdriver 1/4 in Drive RSCAL
- MHH Engineering Pre-Settable Torque Screwdriver 1/4 in Drive RSCAL
- MHH Engineering Dial Measuring Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- MHH Engineering Dial Measuring Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
