STAHLWILLE Digital Torque Screwdriver, 1/4 in Drive, 1 % Accuracy

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
268-4368
Référence fabricant:
96521206
Fabricant:
STAHLWILLE
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

STAHLWILLE

Product Type

Torque Screwdriver

Digital

Yes

Drive Size

1/4in

Accuracy

1 %

Maximum Torque - Nm

10Nm

Minimum Torque - ft-lb

0.74ft-lb

Minimum Torque - Nm

1Nm

Maximum Torque - ft-lb

7.4ft-lb

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
DE

Stahlwille Torque Screwdriver, 10Nm Maximum Torque, 1% Accuracy - 96521206


This torque screwdriver is a digital hand tool designed to deliver controlled rotational force for assembly and maintenance tasks in automation, electronics, electrical and mechanical settings. It combines an electronic torque control system with a Compact 1/4in drive for precise tightening where repeatable torque application is required.

Features and Benefits:


• Electronic display enables clear torque readout and monitoring
• Accuracy of 1% ensures high-precision tightening results
• Adjustable torque range 1–10 Nm supports varied fastener requirements
• Torque span 0.74–7.4 ft·lb covers low to moderate torque tasks
• Minimum setting of 1 Nm allows delicate component work
• 1/4in drive provides compatibility with common bit systems

Applications


• Suitable for precision assembly of electronic modules
• Ideal for controlled termination of electrical connectors
• Used for calibration tasks in automation equipment
• Can be used for small mechanical assemblies requiring repeatability
• Suitable for maintenance work on instrumentation and sensors

How is torque adjusted and viewed during use?


Torque is set electronically and presented on a digital display for immediate confirmation of the selected value.

What drive Interface does it accept for different bit types?


It uses a 1/4in drive enabling standard bit inserts and adaptors to be fitted for various screw heads.

What torque span should I expect for delicate versus heavier tasks?


The tool covers a lower threshold near 1 Nm for delicate fastenings and extends to 10 Nm for higher-torque applications within its adjustable range.

How precise is the tool for critical torque-sensitive assemblies?


The instrument operates to a 1% accuracy specification, supporting demanding precision requirements.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.