Wera Pre-Settable Torx-Plus Torque Driver, 5Nm, 20 IP Drive, ±10 % Accuracy

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
738-3721
Référence fabricant:
05028046001 300 IP 20 IP 5,0 Nm
Fabricant:
Wera
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Wera

Torque Range

5Nm

Type

Pre-Settable

Drive Shape

Torx-Plus

Drive Size

20 IP

Overall Length

160 mm

Accuracy

±10 %

Statut RoHS : Exempté

300 Pistol Grip Torque Indicator


Pistol grip style torque indictor with 5.0Nm/ 3.7ft.lb fixed, preset torque.

Accuracy ±10 %
8mm Hex reduced diameter tip
Kraftform comfort grip ergonomic handle

300 IP TORX PLUS® Torque-indicator, pistol handle


Wera torque screwdriver with fixed torque for recessed TORX PLUS® screws. Tamperproof and with a slim hex blade. Unlimited torque for loosening seized screws. Multi-component Kraftform pistol handle for pleasant, ergonomic working that prevents blisters and calluses. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer.

Torque-indicator with pre-set and tamperproof torque value
Distinct audible and perceivable excess load signal when the pre-set torque value is reached
Non-adjustable and tamperproof
Unlimited torque for loosening seized screws
Multi-component Kraftform pistol handle for fast and ergonomic screwdriving

300 IP TORX PLUS® Torque-indicator, pistol handle, 20 IP x 5.0 Nm