Wera Pre-Settable Torx Torque Driver, 1.4Nm, T9 Drive, ±10 % Accuracy
- N° de stock RS:
- 738-3680
- Référence fabricant:
- 05027933001 300 TX 9 1,4 Nm
- Fabricant:
- Wera
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 738-3680
- Référence fabricant:
- 05027933001 300 TX 9 1,4 Nm
- Fabricant:
- Wera
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
| Marque | Wera | |
| Torque Range | 1.4Nm | |
| Type | Pre-Settable | |
| Drive Shape | Torx | |
| Drive Size | T9 | |
| Overall Length | 105 mm | |
| Accuracy | ±10 % | |
| Sélectionner tout | ||
|---|---|---|
Marque Wera | ||
Torque Range 1.4Nm | ||
Type Pre-Settable | ||
Drive Shape Torx | ||
Drive Size T9 | ||
Overall Length 105 mm | ||
Accuracy ±10 % | ||
Statut RoHS : Exempté
300 TX TORX® Torque-indicator
Wera torque screwdriver with fixed torque for recessed TORX® screws. Tamperproof and with a slim hex blade. Unlimited torque for loosening seized screws. Multi-component Kraftform handle for pleasant, ergonomic working that prevents blisters and calluses. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer.
Torque-indicator with pre-set and tamperproof torque value
Distinct audible and perceivable excess load signal when the pre-set torque value is reached
Non-adjustable and tamperproof
Unlimited torque for loosening seized screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Distinct audible and perceivable excess load signal when the pre-set torque value is reached
Non-adjustable and tamperproof
Unlimited torque for loosening seized screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
300 TX TORX® Torque-indicator, TX 9 x 1.4 Nm
Liens connexes
- Wera Pre-Settable Torx Torque Screwdriver 65 mm Drive, ± 10% Accuracy
- Wera Pre-Settable Torx Torx Plus Torque Screwdriver T20 Drive, ±10 % Accuracy
- Wera Pre-Settable Torx Torque Screwdriver 65 mm Drive, ±10 % Accuracy
- Wera Pre-Settable Torx Torque Screwdriver 65 mm Drive, ±10 % Accuracy
- Wera Pre-Settable Torque Screwdriver T15 Drive, ±10 % Accuracy
- Wiha Pre-Settable Torque Screwdriver 4 mm Drive, ±10 % Accuracy
- Wiha Pre-Settable Torque Screwdriver 6 mm Drive, 6 % Accuracy
- Wera Pre-Settable Torque Screwdriver 3 mm Drive, ±10 % Accuracy