Norbar Torque Tools Adjustable Torque Screwdriver, 1.2 → 6 Nm, 1/4 in Drive, RSCAL
- N° de stock RS:
- 243-4186
- Référence fabricant:
- 13852
- Fabricant:
- Norbar Torque Tools
Sous-total (1 unité)*
261,53 €
(TVA exclue)
316,45 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 20 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 261,53 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 243-4186
- Référence fabricant:
- 13852
- Fabricant:
- Norbar Torque Tools
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
| Marque | Norbar Torque Tools | |
| Torque Range | 1.2 → 6 Nm | |
| Product Type | Torque Screwdriver | |
| Sub Type | Adjustable | |
| Drive Size | 1/4in | |
| Overall Length | 155mm | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | ISO 6789 | |
| Calibrated | RSCAL | |
| Handle Material | Bi-Material | |
| Sélectionner tout | ||
|---|---|---|
Marque Norbar Torque Tools | ||
Torque Range 1.2 → 6 Nm | ||
Product Type Torque Screwdriver | ||
Sub Type Adjustable | ||
Drive Size 1/4in | ||
Overall Length 155mm | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals ISO 6789 | ||
Calibrated RSCAL | ||
Handle Material Bi-Material | ||
Non conforme
- Pays d'origine :
- GB
Norbars new range of Torque Screwdrivers embodies the values of the TT series:
accuracy, ease of use and comfort in use. Furthermore, they are engineered to retain this accuracy
over many thousands of tightened cycles.
Supplied with a 1/4" hexagon bit holder designed using a 4mm hexagon stem.
Easy torque adjustment without the need of additional specialist tools.
All tools feature a lock to prevent accidental adjustment of set torque.
Tool 'slips' when torque is achieved removing the possibility of 'over-tightening'.
Comfortable, durable handle. The handle is constructed using two materials: a base material for strength overlaid with a soft feel grip for comfort and slip resistance.
Liens connexes
- Norbar Torque Tools Adjustable Torque Screwdriver 1/4 in Drive
- Norbar Torque Tools Adjustable Torque Screwdriver 1/4 in Drive, RSCAL
- Norbar Torque Tools Adjustable Torque Screwdriver 1/4 in Drive, RSCAL
- Norbar Torque Tools Adjustable Torque Screwdriver 1/4 in Drive
- Norbar Torque Tools Adjustable Torque Screwdriver 1/4 in Drive
- Norbar Torque Tools Torque Screwdriver 6.35 mm Drive
- Wera Adjustable Torque Screwdriver 1/4 in Drive ESD Safe RSCAL
- Wera Adjustable Torque Screwdriver 9/16 in Drive, 1.2 → 3 Nm Nm Accuracy