Ergodyne L/XL Polyester, Elastic Tool Lanyard, 0.9 kg Lanyard
- N° de stock RS:
- 260-119
- Référence fabricant:
- 19052
- Fabricant:
- Ergodyne
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 260-119
- Référence fabricant:
- 19052
- Fabricant:
- Ergodyne
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
| Marque | Ergodyne | |
| Sub Type | Lanyard | |
| Weight Capacity | 0.9kg | |
| Product Type | Tool Lanyard | |
| Material | Polyester, Elastic | |
| Size | L/XL | |
| Height Safe | Yes | |
| Tool End Connection | Cinche | |
| Standards/Approvals | ANSI/ISEA 121-2023 | |
| Length | 19cm | |
| Sélectionner tout | ||
|---|---|---|
Marque Ergodyne | ||
Sub Type Lanyard | ||
Weight Capacity 0.9kg | ||
Product Type Tool Lanyard | ||
Material Polyester, Elastic | ||
Size L/XL | ||
Height Safe Yes | ||
Tool End Connection Cinche | ||
Standards/Approvals ANSI/ISEA 121-2023 | ||
Length 19cm | ||
Statut RoHS : Exempté
- Pays d'origine :
- VN
The Ergodyne Wrist Tool Lanyard meets ANSI/ISEA 121-2018 standards, certified for a maximum working capacity of 2lbs (0.9kg) with a 2:1 safety factor. It provides convenient tethering, keeping hand tools close, eliminating snag hazards, and limiting drop distance. The stretchable loop end and adjustable barrel lock allow for easy attachment and secure fastening around tools or structures, ensuring a reliable and adjustable connection.
With hook and loop closure for secure wear
Liens connexes
- Ergodyne Standard Aluminium Polyester Tool Lanyard, 4.5 kg Lanyard
- Ergodyne Standard Polyester Elastic Tool Lanyard, 4.5 kg
- Ergodyne Standard Aluminium Elastic Tool Lanyard, 4.5 kg Lanyard
- Ergodyne Polyester, 0.9 kg
- Ergodyne M Nylon Tool Lanyard, 0.9 kg Wrist Strap
- Ergodyne Standard Elastic Aluminium Tool Lanyard, 15 lb
- Ergodyne L Nylon Tool Lanyard, 4.5 kg Lanyard
- Ergodyne L Polyester Tool Lanyard Lanyard