Ergodyne XL Polyester Tool Lanyard, 900 g
- N° de stock RS:
- 151-2981
- Référence fabricant:
- E3115/XL
- Fabricant:
- Ergodyne
Sous-total (1 unité)*
5,12 €
(TVA exclue)
6,20 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 5,12 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 151-2981
- Référence fabricant:
- E3115/XL
- Fabricant:
- Ergodyne
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
| Marque | Ergodyne | |
| Weight Capacity | 900g | |
| Product Type | Tool Lanyard | |
| Material | Polyester | |
| Size | XL | |
| Height Safe | Yes | |
| Tool End Connection | Adjustable Loop with Barrel Lock | |
| Standards/Approvals | ANSI/ISEA 121 | |
| Sélectionner tout | ||
|---|---|---|
Marque Ergodyne | ||
Weight Capacity 900g | ||
Product Type Tool Lanyard | ||
Material Polyester | ||
Size XL | ||
Height Safe Yes | ||
Tool End Connection Adjustable Loop with Barrel Lock | ||
Standards/Approvals ANSI/ISEA 121 | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Adjustable wrist lanyard tethers tools limiting the distance of a dropped tool and reduces snag hazards.
Polyester webbing cuff secures to wrist
Energy absorbing ribbed pull cord
Adjustable loop with barrel lock for tool attachment
Short length improves the drop clearence needed
Wrist Measurement: S/M 5in (13cm) – 7in (18cm)
Tether length 7.5in / 19cm
Maximum safe working capacity: 2lbs (0.9kg)
Third-party certified to a 2:1 safety factor
Telecommunications
Municipalities
Construction
Utilities
Wind Energy
Oil & Gas
Power Generation
Transportation
Liens connexes
- Ergodyne Elastic 900 g
- Ergodyne M Nylon Tool Lanyard, 900 g Wrist Strap
- Ergodyne Polyester Belt Ring, 900 g
- Ergodyne Tool Lanyard Tool Lanyard
- Ergodyne Tool Lanyards
- Ergodyne Standard Polyester Elastic Tool Lanyard, 4.5 kg
- Ergodyne Standard Elastic Aluminium Tool Lanyard, 15 lb
- Ergodyne Fibreglass Tool Lanyard, 6.8 kg