RS PRO 5 Piece ESD Tool Kit Tool Kit with Wallet

Sous-total (1 unité)*

111,37 €

(TVA exclue)

134,76 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 4 unité(s) expédiée(s) à partir du 12 novembre 2026
  • Plus 6 unité(s) expédiée(s) à partir du 17 novembre 2026
  • Plus 6 unité(s) expédiée(s) à partir du 22 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +111,37 €

*Prix donné à titre indicatif

N° de stock RS:
249-8655
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Set Type

ESD Tool Kit

Product Type

Tool Kit

Kit Contents

1 x Cutter, 1 x Pliers, 1 x Tweezers

Number of Pieces

5

Storage Type

Wallet

VDE/1000V Approved

No

Standards/Approvals

RoHS

RS PRO 5 Piece ESD Tool Kit


A professional ESD Safe tool kit featuring popular sized cutters, pliers and tweezers supplied in a ESD safe tool roll.

RS PRO ESD Safe Flush Cutter (245-0491)


An ESD Medium Head Flush Cutter for working with or around sensitive equipment with a cutting force of up to 5.5kg for an exceptionally clean and precise cut.

Constructed from heat treated Carbon Steel for excellent strength and durability and feature grounded surfaces and holes to allow precision movements and housed in a bi-material ergonomic handle to reduce hand fatigue over extended use

Features and Benefits


  • Maximum cut of 1.3mm (16AWG Copper Wire)

  • Non sparking design

  • Anti-reflection phosphating surface treatment

  • Cutting force of 5.5kg

  • Overall Length of 138mm

  • Steel Thickness of 3mm

  • RS PRO ESD Long Serrated Flat Nose Pliers (249-8672)


    An ESD safe professional Flat Nose Plier featuring a long serrated jaw for precision component handling and integrated return spring for increased gripping force.;Constructed from heat treated Carbon Steel for excellent strength and durability and feature grounded surfaces and holes to allow precision movements and are finished with a bi-material ergonomic handle to reduce hand fatigue over extended use.

    Features and Benefits


  • 28mm Serrated jaws for precision gripping

  • Medium head

  • Non sparking design

  • Anti-reflection phosphating surface treatment

  • Overall Length of 160mm

  • Steel Thickness of 3mm

  • Weight of 78g

  • RS PRO ESD Safe Tweezers


    High quality ESD tweezers designed for accuracy and precision and layered with an ESD Safe powder coating for use on or around sensitive equipment.

    Constructed from Low Carbon Austenitic Steel for excellent strength and durability, strong corrosion, chemical resistance and anti-magnetic properties. Reliable, accurate and constructed to last.

    238-0708 RS PRO Model 7-SA ESD Fine Curved ESD Safe Tweezers 120mm

    238-0703 RS PRO Model 5-SA ESD Fine Straight ESD Safe Tweezers 110mm

    238-0687 RS PRO Model 2A-SA ESD Fine Rounded ESD Safe Tweezers 120mm

    What is ESD?


    Electrostatic Discharge (ESD) is the transfer of static electricity from one surface or item to another and can cause product failure and reduced product life when working on sensitive electronic equipment. ESD safe tools are designed with materials or an ESD safe coating that prevents static build up and transfer from the user to the electronic equipment being worked on.

    What is a Flush Cutter?


    A flush cutter has a flat bottom to the jaw shape that requires them to be used on a flat surface flush to what is being cut and results in a slightly less durable blade than a bevelled edge. ;So why use a flush cutter? ;Flush cutters are designed specifically for a precision straight cut that with leave no angle or ’spike’ once cut and are ideal for use on delicate or small components where precision is paramount.

    Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.