Milwaukee 76 Piece Electrician Tool Set with Backpack
- N° de stock RS:
- 697-018
- Référence fabricant:
- 4932498407
- Fabricant:
- Milwaukee
Sous-total (1 unité)*
489,01 €
(TVA exclue)
591,70 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 489,01 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 697-018
- Référence fabricant:
- 4932498407
- Fabricant:
- Milwaukee
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Milwaukee | |
| Product Type | Tool Set | |
| Set Type | Electrician | |
| Kit Contents | 1 x VDE Water Pump 240mm | |
| Number of Pieces | 76 | |
| Storage Type | Backpack | |
| Sélectionner tout | ||
|---|---|---|
Marque Milwaukee | ||
Product Type Tool Set | ||
Set Type Electrician | ||
Kit Contents 1 x VDE Water Pump 240mm | ||
Number of Pieces 76 | ||
Storage Type Backpack | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
The Milwaukee Electrician Set is designed to meet the needs of electricians who require portability and efficiency on the job. This comprehensive 76-piece set combines essential tools for various tasks, ensuring that professionals have everything they need within reach. Crafted for durability and mobility, the backpack allows for easy transport of heavy-duty tools and equipment, making it an Ideal choice for those who work in dynamic environments. With a robust collection of precision tools, including pliers, screwdrivers, and a versatile utility knife, this set is engineered to enhance productivity and performance in any electrical project.
Includes a variety of tools, specifically designed for electricians
Comprises 76 essential pieces, ensuring comprehensive coverage for tasks
Features a lightweight backpack for easy transportation and storage
Equipped with Durable pliers, screwdrivers, and a utility knife for effective work
Contains precision tools like the Tri-lobe VDE screwdrivers for improved grip and control
Incorporates an adjustable wrench and a hickory engineer's hammer for adaptability in different jobs
Includes a hex key set for versatility in fasteners
Engineered with high-quality materials for long-lasting performance
Liens connexes
- Milwaukee 30 Piece Hand Tool Tool Set with Case
- Wiha 41 Piece Tool Backpack Mechanic Tool Kit with Bag
- Facom 15 Piece Electrician Tool Kit Tool Kit
- Facom 120 Piece Electrician Tool Kit Tool Kit
- Teng Tools 516 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 702 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 3 Piece Electrician Tool Kit Tool Kit with Trolley
- Teng Tools 1034 Piece Electrician Tool Kit Tool Kit with Trolley
