CK 19 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved

Sous-total (1 unité)*

478,47 €

(TVA exclue)

578,95 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 9 unité(s) expédiée(s) à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +478,47 €

*Prix donné à titre indicatif

N° de stock RS:
255-011
Référence fabricant:
T1630 FKIT
Fabricant:
CK
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

CK

Product Type

Tool Kit

Set Type

Electrician Tool Kit

Kit Contents

Plier, Cutter, Knife, Spanner, Tape Measure, Screwdriver, Saw

Number of Pieces

19

Storage Type

Bag

VDE/1000V Approved

Yes

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
DE

CK Electrician's Tool Kit - European - T1630 FKIT


This tool kit provides a Compact collection of insulated hand tools and measuring accessories intended for electrical work. Supplied in a bag for organised storage, it brings together cutting, gripping, measuring and fastening implements suitable for field and workshop tasks while incorporating insulation suitable for live-electrical environments up to the stated protection level. A complete Electrician's tool kit featuring Dextro screwdrivers, all contained in the award winning C.K technicians toolcase. Contents: 1 tool bag

1 mini saw

1 cable cutter

1 automatic wire stripper 4 mm²

2 Modulo insulated screwdrivers No. 1 and No. 2

2 Pozidriv insulated screwdrivers PZD 1 - 2

2 flat insulated screwdrivers 2.5 x 75 - 4 x 100

2 Philips insulated screwdrivers No. 1 and No. 2

1 electrician's knife

1 pair of all-purpose pliers 205 mm

1 pair of cutting pliers

1 snipe nose pliers 175 mm

1 8 m tape measure

1 test screwdriver

1 universal key

1 universal saw

Features and Benefits:


• VDE 1000V approval enhances safety when working on live circuits
• 19 piece composition provides a wide task coverage
• Insulated screwdrivers reduce risk during live testing
• Included tape measure and saw increase on-site measurement capability
• Insulated plier and cutter enable safe cable manipulation

Applications


• Suitable for domestic electrical installation maintenance
• Ideal for on-site fault finding on distribution circuits
• Used with wiring and cable preparation activities
• Can be used for routine electrician tool carrying and storage
• Suitable for professional electricians requiring insulated toolset

What storage format does it use?


It is supplied in a bag designed for Compact organisation and transport.

Which hand tools are included in the set?


The set contains pliers, cutter, knife, spanner, tape measure, screwdriver and saw.

What does the VDE/1000V marking indicate?


The marking denotes that the insulation is suitable for work on live conductors up to 1000 V.

Contents

1 tool bag; 1 mini saw; 1 cable cutter; 1 automatic wire stripper 4 mm²; 2 Modulo insulated screwdrivers No. 1 and No. 2; 2 Pozidriv insulated screwdrivers PZD 1 - 2; 2 flat insulated screwdrivers 2.5 x 75 - 4 x 100; 2 Philips insulated screwdrivers No. 1 and No. 2; 1 electrician's knife; 1 pair of all-purpose pliers 205 mm; 1 pair of cutting pliers;1 snipe nose pliers 175 mm; 1 8 m tape measure; 1 test screwdriver; 1 universal key; 1 universal saw

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.