SAM 1 Piece Tool Kit

Sous-total (1 unité)*

290,88 €

(TVA exclue)

351,96 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
1 +290,88 €

*Prix donné à titre indicatif

N° de stock RS:
211-396
Référence fabricant:
3255-BC
Fabricant:
SAM
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SAM

Statut RoHS : Exempté

Pays d'origine :
TW

3255-BC


The SAM Outillage effort lever is expertly designed to facilitate drivetrain diagnosis with precision and ease. It serves as a bar to apply a gentle force to the front drivetrain, allowing users to check for lateral and longitudinal play of the wheel on its axis efficiently. With a robust 60 cm length and a double tip that enhances functionality, it ensures optimal performance even in challenging conditions. The adjustable tilt angle further adds versatility, enabling smooth operation in the most confined spaces.

Lightweight at 3700 kg for easy handling and manoeuvrability
Dual tip design provides versatile applications for different diagnostic needs
Adjustable tilt angle ensures adaptability to various working environments
Constructed for durability supporting long term use in professional settings
Designed for quick and precise drivetrain diagnostics
Guarantee without time limit under normal conditions assures quality and reliability

Liens connexes