RS PRO 7 Drawer Wheeled Tool Cabinet, Steel, 358 Tools Included

Sous-total (1 unité)*

3 129,94 €

(TVA exclue)

3 787,23 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 26 unité(s) expédiée(s) à partir du 19 novembre 2026
  • Plus 19 unité(s) expédiée(s) à partir du 09 septembre 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +3 129,94 €

*Prix donné à titre indicatif

N° de stock RS:
255-5038
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Material

Steel

Product Type

Tool Cabinet

Number of Drawers

7

Wheeled

Yes

Length

922mm

Width

458mm

Height

1.02m

Sub Type

Deluxe 4-Wheeled Tool Cabinet

Load Capacity

400kg

Weight

121kg

Standards/Approvals

RS Professionally Approved Product

Number of Tools

358

Statut RoHS : Exempté

Pays d'origine :
TR

RS PRO 7 Drawer Wide Deluxe Heavy-Duty Tool Cabinet and 358 Piece Tool Kit


A durable and high-quality roller cabinet complete with a 358 piece tool set supplied in 5 fitted foam trays for drawer storage.

RS PRO 7 Drawer Deluxe Wide Tool Cabinet


Constructed from torsion resistant sheet Steel complete with oil proof wheels, ultra-tough plastic bumpers and an electrostatic scratch resistant powder coating for a heavy-duty wheeled tool cabinet fit for the most challenging of environments.;Featuring a recessed ABS worktop complete with small parts storage trays, a built-in side panel with Euro perforations for customised tool mounting and 7 extra wide fully extendable drawers suitable for XPE foam modules creating bespoke tool storage enabling the heavy-duty roller cabinet to be used as a complete workstation. ;Security and safety focussed the roller tool cabinet features a key operated central locking mechanism at the front of the unit, smart locks on all drawers to avoid accidental opening when not in use and prevents the opening of more than one drawer at a time. ;The 2 swivel and 2 fixed wheels allow for easy transportation meaning that the tool station can be moved to wherever needed using the comfortable ergonomic handle and using the wheel lock you can be sure that once it’s where it needs to be it will stay there. ;A rugged and secure solution to tool storage ideal for both the professional and for use at home to customise your garage, workshop or tool shed creating a high-quality workstation and protecting your tools.

Features and Benefits


  • Torsion resistant heavy gauge steel construction

  • Tough plastic bumpers

  • Recessed ABS work top and small parts storage trays

  • Built-in side panel with Euro perforation for mounting optional accessories

  • 7 extra wide drawers for tool storage (5 x 70mm, 1 x 110mm, 1 x 135mm high)

  • Fully extending drawers with low friction ball bearings

  • Lockable cabinet and central lock for all drawers

  • Smart locks to avoid accidental opening and prevents the opening of multiple drawers

  • Heavy duty oil proof wheels with wheel lock

  • Dimensions of 1018 x 922 x 458 mm

  • Drawer load capacity of 25kg

  • Weight without tools of 77kg

  • 358 Piece Tool Kit


    5 drawers of professional quality tools ideal for a wide range of workshop and garage applications supplied with XPE foam inserts.

    Drawer 1 - Spanners and Keys


    Combination Spanners: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22, 24mm

    Open Ended Spanners: 6x7, 8x9, 10x11, 12x13, 14x15, 16x17, 18x19, 20x22mm

    Ratchet Combination Spanners: 8, 10, 13, 17, 19mm

    Ball End Hex Keys: 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm

    Star Hex Keys: T9, T10, T15, T20, T25, T27, T30, T40

    Drawer 2 - Sockets


    1/4in Drive

    Quick Release Ratchet

    6 Point Sockets: 4, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm

    6 Point Deep Sockets: 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm

    Star Socket Bits: T10, T15, T20, T25, T27, T30, T40

    Hexagon Socket Bits: 3, 4, 5, 6, 8mm

    Slotted Socket Bit 5.5mm

    Phillips Socket Bits: PH1, PH2

    Spinner Handle: 150 mm (60 mm shaft)

    Sliding T-Handle: 115mm

    Extension Bars: 50, 150mm

    Universal Joint

    3/8In Drive

    Quick Release Ratchet

    6 Point Sockets: 8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22mm

    Sliding T-Handle: 200mm

    Extension Bars: 75, 150mm

    Universal Joint

    1/2in Drive

    Quick Release Reverse Ratchet

    6-Point Sockets: 8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24, 27, 30, 32mm

    6-Point Deep Sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24mm

    Star Socket Bits (Short): T20, T25, T27, T30, T40, T45, T50, T55, T60

    Star Socket Bits (Long): T30, T40, T45, T50

    Hexagon Socket Bits (Short): 5, 6, 7, 8, 10, 12, 14mm

    Hexagon Socket Bits (Long): 6, 8, 10, 12mm

    XZN Socket Bits (Long): M06, M08, M10, M12, M14

    Sliding T-Handle: 250mm

    Extension Bars: 125, 250mm

    Universal Joint

    Drawer 3 - Screwdrivers and Bits


    Slotted Screwdrivers: 3, 4, 5.5, 6.5mm (Stubby 5.5mm)

    Electronics Slotted Screwdrivers: 1.5, 2, 2.5, 3mm

    Electronics Phillips Screwdrivers: PH00, PH0

    Pozidriv Screwdrivers: PZ1, PZ2 (Stubby PZ3)

    Star Screwdrivers: T10, T15, T20, T27, T30, T40

    Nut Drivers: 6, 7, 8, 10, 13mm

    1/4in Bit Driver

    1/4in Reversible Bit Driver

    12-in-1 Stubby Ratchet Bit Driver

    25 Piece Micro Bit Set

    31 Piece Bit set

    Voltage Tester

    T-handle Hex Keys: 2, 2.5, 3, 4, 5, 6mm

    Drawer 4 - Pliers and Tweezers


    Combination pliers: 180mm

    Diagonal Cutter: 160mm

    Long Nose Pliers: 160mm

    Bent Nose Pliers: 200mm

    Electronics Diagonal Cutter: 120mm

    Electronics End Cutter: 125mm

    Electronics Needle Nose Pliers: 130mm

    Electronics Flat Nose Pliers: 130mm

    Water Pump/ Slip Joint Pliers: 250mm

    Locking Pliers: 240mm

    External Circlip Pliers: 1 x Straight, 1 x Bent: 180mm

    Internal Circlip Pliers: 1 x Straight, 1 x Bent: 180mm

    Straight Tweezers: 120mm

    Bent Tweezers: 125mm

    Drawer 5 - Filing and Striking Tools


    Files: Flat, Half Round, Round, Square, Three Square: 200mm

    Needle File Set: Half Round, Round, Barrette, Crossing, Flat, Knife

    Flat Chisel: 150mm

    Centre Punch: 4 x 120mm

    Parallel Pin Punch: 3, 4, 5, 6 x 150mm

    Carbide Tipped Scriber

    Ball Pein Hammer: 450g

    Soft Faced Mallet (and spare head): 40mm diameter

    Safety Trimming Knife (10 x spare blades)

    Tape Measure: 5m

    Stainless Steel Rule: 300mm

    Magnetic Pick-up Tool: 400mm

    Feller Gauge Set (Metric): 0.05 – 1.0mm

    19 Piece HSS Drill Set: 1 – 10mm

    Hook and Pick Set: Straight, Angle, Right Angle, Hook

    Seal Scraper

    LED Pen Flashlight

    Steel Wire Brush: 275mm

    Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.