Bahco 7 Drawer Wheeled Roller Cabinet, Solid Steel

Sous-total (1 unité)*

1 469,24 €

(TVA exclue)

1 777,78 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 27 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +1 469,24 €

*Prix donné à titre indicatif

N° de stock RS:
176-2470
Référence fabricant:
1477K7
Fabricant:
Bahco
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Bahco

Material

Solid Steel

Product Type

Roller Cabinet

Number of Drawers

7

Wheeled

Yes

Length

820mm

Width

693mm

Colour

Orange

Height

976mm

Sub Type

Tool Trolley

Load Capacity

1000kg

Weight

85kg

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
CN

Bahco Roller Cabinet, 820mm Length, 976x510x820mm - 1477K7


This roller cabinet is a vital addition for professionals in automation, electronics, and mechanical sectors. It provides an effective solution for storing and transporting tools, featuring solid steel construction for durability and a wheeled design for easy mobility across work environments.

Features & Benefits


• Solid steel construction ensures durability for heavy tools

• Seven drawers offer significant storage space for various tool arrangements

• Wheeled design improves mobility and ease of transport

• High load capacity of up to 1000kg supports heavy-duty tasks

• Tool storage solutions promote efficient workspace organisation

• Versatile design integrates seamlessly into garages and workshops

Applications


• Suitable for storing tools essential in the mechanical industry

• Ideal for organising tools in electrical service settings

• Applicable for automation tasks requiring tool mobility

• Effective for organising workshops in home garages

How do I maintain the roller cabinet for longevity?


Regularly clean the exterior with appropriate cleaners and ensure drawers are clear of debris for smooth operation.

Can it accommodate larger tools alongside smaller ones?


Yes, the spacious drawers can securely hold various sizes of tools.

Are the wheels lockable for safety when in use?


Yes, the cabinet features lockable wheels to ensure stability during operation.

Is it compatible with additional organisational inserts?


Yes, it can be customised with inserts for improved organisation based on tool types.

What is the best method to clean the cabinet's surface?


Use non-abrasive fabrics and solutions to maintain the steel surface without scratching.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.