DeWALT Plastic Folding Tool Case Trolley for use with DeWalt TStak Boxes
- N° de stock RS:
- 813-4987
- Référence fabricant:
- DWST1-71196
- Fabricant:
- DeWALT
Sous-total (1 unité)*
189,58 €
(TVA exclue)
229,39 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 18 novembre 2026
- Plus 12 unité(s) expédiée(s) à partir du 07 décembre 2026
- Plus 12 unité(s) expédiée(s) à partir du 15 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 189,58 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 813-4987
- Référence fabricant:
- DWST1-71196
- Fabricant:
- DeWALT
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
| Marque | DeWALT | |
| Product Type | Folding Tool Case Trolley | |
| Accessory Type | TSTAK Trolley | |
| For Use With | DeWalt TStak Boxes | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque DeWALT | ||
Product Type Folding Tool Case Trolley | ||
Accessory Type TSTAK Trolley | ||
For Use With DeWalt TStak Boxes | ||
Material Plastic | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- IL
DeWALT TStak Folding Trolley - DWST1-71196
The DeWALT TStak trolley is a high quality foldable trolley specifically designed for the safe transport of the DeWalt TStak power tool storage boxes.
Compatible with the following TStak tool boxes:
793-2765 - DWST1-70702
793-2749 - DWST1-70703
793-2761 - DWST1-70704
793-2755 - DWST1-71195
793-2759 - DWST1-70706
793-2743 - DWST1-70705
Features and Benefits:
Large 7 inch wheels for excellent control and maneuverability – wheels can handle rough surfaces
Compact and lightweight with a foldable handle for easy transport and storage – folds flat so it can fit in a boot of car
Front wheels lock to avoid unwanted movement when in transit or loading
Locking strap makes sure TStak boxes do not move once strapped down
100kg maximum load capacity
Adjustable folding aluminium handle
Application Information
This folding trolley is suitable for DeWALT tool boxes which are typically used in Industrial, Mechanical and Maintenance applications. The ideal tool storage solution for professionals and DIY enthusiasts.
Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.
Note
Cases not included
Liens connexes
- DeWALT TStak Tool Storage Plastic Tool Box, 332 x 440 x 301.5mm
- DeWALT TStak Tool Storage 1 drawer Plastic Tool Box, 331.7 x 440 x 185.1mm
- DeWALT Foam Foam Insert for use with TSTAK V TSTAK I
- DeWALT TStak Combo II Plus IV 2 drawers Plastic Tool Box, 332 x 440 x 326mm
- DeWALT Metal TOUGHSYSTEM DS150, TOUGHSYSTEM
- DeWALT Plastic TOUGHSYSTEM DS150, TOUGHSYSTEM DS300
- DeWALT Plastic Tool Box 331.7 mm 331.7 mm 440mm
- DeWALT Plastic Tool Box 277 mm 277 mm 558mm