Knipex Polyester Tool Bag with Shoulder Strap 290 mm x 410mm x 60 mm

Sous-total (1 jeu)*

685,03 €

(TVA exclue)

828,89 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 2 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
jeu(x)
le jeu
1 +685,03 €

*Prix donné à titre indicatif

N° de stock RS:
284-8436
Numéro d'article Distrelec:
301-78-439
Référence fabricant:
00 21 11
Fabricant:
Knipex
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Knipex

Product Type

Tool Bag

Bag Type

Tool Bag

Material

Polyester

Length

290mm

Width

410mm

Height

60mm

Shoulder Strap

Yes

Number of Pockets

8

Lock Type

Zipper

Standards/Approvals

DIN EN 60900

Statut RoHS : Exempté

Pays d'origine :
DE

KNIPEX 00 21 11 Tool bag "Compact" Electric 14 parts 290 mm


00 21 11 Tool bag "Compact" Equipped with 12 KNIPEX tools, a total of 12 brand tools, partly VDE-tested according to DIN EN 60900. With a total of 15 inserting options. Compact tool case for the service technician. Suitable as an insert for: "Basic" 00 21 05 LE, "BIG Basic Move" 00 21 06 LE, "BIG Twin Move" 00 21 41 LE, "BIG Twin" 00 21 42 LE, "BIG Twin Move RED" 98 99 15 LE and other popular tool cases. With 8 tool pouches and 7 tool straps. Slip-through back strap to attach to a trolley. Made from tough polyester fabric, with zip fastener. Dimensions exterior (W x H x D): 410 x 60 x 290 mm. - Dimension exterior (interior) width mm: 410mm- Dimension exterior (interior) height mm: 60mm- Dimension exterior (interior) depth mm: 290mmContent: 1 x 12 40 200 KNIPEX Self-Adjusting Insulation Stripper (0,03 – 10,0 mm²), 1 x 98 52 KNIPEX Cable Knife (190 mm), 1 x 97 53 04 KNIPEX Self-Adjusting Crimping Pliers for wire ferrules with lateral access (0,08 – 10 + 16 mm²), 1 x 87 01 250 Knipex Cobra® High-Tech Water Pump Pliers (250 mm), 1 x 98 24 02 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Phillips® (PH2 x 100 mm), 1 x 98 25 01 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Pozidriv® (PZ1 x 80 mm), 1 x 98 25 02 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Pozidriv® (PZ2 x 100 mm), 1 x 98 20 35 SL KNIPEX Screwdriver (Slim) for slotted screws (0,6 x 3,5 x 100 mm), 1 x 13 86 200 KNIPEX Pliers for Electrical Installation (Ø 15 mm / 50 mm²), 1 x 16 95 01 SB KNIPEX ErgoStrip® Universal Stripping Tool for right-handers (Ø 8,0 – 13,0 mm), 1 x 70 06 160 Knipex Diagonal Cutter (160 mm), 1 x 01114 Stabila Wooden folding rule type 1607, white (2.000 mm), 1 x 78 06 125 KNIPEX Electronic Super Knips® VDE (125 mm), 1 x 78 06 125 KNIPEX Electronic Super Knips® VDE (125 mm), 1 x 12 40 200 KNIPEX EvoStrip Self-Adjusting Insulation Stripper (0,03 – 10,0 mm²),

Features and Benefits


Equipped With 12 Knipex Tools, A Total Of 12 Brand Tools, Partly Vde-Tested According To Din En 60900
With A Total Of 15 Inserting Options

Technical attributes


Compact Tool Case For The Service Technician
Suitable As An Insert For: "Basic" 00 21 05 Le, "Big Basic Move" 00 21 06 Le, "Big Twin Move" 00 21 41 Le, "Big Twin" 00 21 42 Le, "Big Twin Move Red" 98 99 15 Le And Other Popular Tool Cases
With 8 Tool Pouches And 7 Tool Straps
Slip-Through Back Strap To Attach To A Trolley
Made From Tough Polyester Fabric, With Zip Fastener

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.