RS PRO Polyester Tool Bag with Shoulder Strap 510 mm x 215mm x 312 mm

Sous-total (1 unité)*

174,53 €

(TVA exclue)

211,18 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 15 unité(s) expédiée(s) à partir du 23 novembre 2026
  • Plus 1 unité(s) expédiée(s) à partir du 14 décembre 2026
  • Plus 200 unité(s) expédiée(s) à partir du 17 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +174,53 €

*Prix donné à titre indicatif

N° de stock RS:
257-7286
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Bag Type

Tool Bag

Product Type

Tool Bag

Material

Polyester

Length

510mm

Width

215mm

Height

312mm

Colour

Black, Red

Shoulder Strap

Yes

Standards/Approvals

RS Professionally Approved Product

Statut RoHS : Exempté

Pays d'origine :
CN

RS PRO Polyester Tool Bag with Shoulder Strap, Waterproof, 51 x 21.5 x 31.2 cm


Designed for the safe transportation of equipment, tools, and components, this RS PRO tool bag delivers a dependable tool storage and transport solution. As well as an aluminium handle complete with a leather grip plus, you are provided with a padded adjustable shoulder strap with stainless steel metal fastening hooks making the RS PRO tool bag easier for carrying.

All your tools and components are stored safely and securely within the high strength Polyester rigid bag which is waterproof plus has a high tool storage capacity of 24 litres plus with handle a carrying load of up to 15 kg.

A Fitted high impact Protection Tray, made from polypropylene, within the base of the tool bag ensures additional protection and ensures the tote bag remains rigid and safe in all weather conditions.

Features & Benefits


High strength Polyester tool bag;Aluminium carrying handle with faux leather-bound grip;Shoulder strap with reinforced padding cushion at shoulder level;Tool bag closes with a flexible cover with built-in storage pockets;Rigid waterproof polyester high impact tray;Multiple storage options;Instant access vertical storage;Elastic tool holding straps;Side racks for screwdrivers and drift punches;Adjustable Saw storage compartment;Storage capacity of 47 litres;Tool bag weight capacity 15 kgs;Black and red colour tool bag

Applications Type


Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. Tool bags can be used by anyone and normally used by:

  • Plumbers

  • Electricians

  • Car mechanics

  • Carpenters

  • Builders

  • Gas engineers

  • Suitable for use in any environment, at home and at work

  • Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Note


    There are no tools supplied with this Tool Bag.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.