RND Toggle Switch, Panel Mount, On-Off-(On), 1 CO, Solder Lug Terminal, 28 V dc, 125 V ac
- N° de stock RS:
- 283-2586
- Numéro d'article Distrelec:
- 301-03-472
- Référence fabricant:
- RND 210-00497
- Fabricant:
- RND
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
4,94 €
(TVA exclue)
5,98 €
(TVA incluse)
- N° de stock RS:
- 283-2586
- Numéro d'article Distrelec:
- 301-03-472
- Référence fabricant:
- RND 210-00497
- Fabricant:
- RND
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
| Marque | RND | |
| Product Type | Toggle Switch | |
| Contact Configuration | 1 CO | |
| Switch Operation | On-Off-(On) | |
| Switch Contact Current | 2A, 5A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Panel Cutout Size | 6.3 mm | |
| Minimum Operating Temperature | 30°C | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | On-Off-(On) | |
| Maximum Operating Temperature | 85°C | |
| Series | RND | |
| Standards/Approvals | No | |
| Width | 12.7mm | |
| Length | 32.1mm | |
| Height | 12.7mm | |
| Sélectionner tout | ||
|---|---|---|
Marque RND | ||
Product Type Toggle Switch | ||
Contact Configuration 1 CO | ||
Switch Operation On-Off-(On) | ||
Switch Contact Current 2A, 5A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Panel Cutout Size 6.3 mm | ||
Minimum Operating Temperature 30°C | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 125V ac | ||
Switch Configuration On-Off-(On) | ||
Maximum Operating Temperature 85°C | ||
Series RND | ||
Standards/Approvals No | ||
Width 12.7mm | ||
Length 32.1mm | ||
Height 12.7mm | ||
- Pays d'origine :
- TW
The Miniature toggle switch with a low contact resistance and with either gold or silver contact material. It includes a 1x switch, 2x nuts, 1x locking washer and 1x locking ring.
10.4 mm high actuator
RoHS compliant
Liens connexes
- RND Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
- RND Toggle Switch On-On 1 CO 28 V, 125 V
- RND Toggle Switch On-On Solder Lug Terminal 125 V ac
- RND Toggle Switch On-On Solder Lug Terminal 125 V ac
- RND Toggle Switch On-On Solder Lug Terminal, 250 V
- RND Toggle Switch On-On Solder Lug Terminal, 4 V
- RND Toggle Switch On-Off-On PCB Terminal Terminal 20 V ac
- RND Toggle Switch On-None-On Solder Lug Terminal 250 V