Bulgin Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal, 250 V ac
- N° de stock RS:
- 236-4068
- Référence fabricant:
- C1700ROAAA
- Fabricant:
- Bulgin
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 paquet de 2 unités)*
14,02 €
(TVA exclue)
16,96 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 798 unité(s) expédiée(s) à partir du 21 novembre 2026
- Plus 3 620 unité(s) expédiée(s) à partir du 26 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 2 - 18 | 7,01 € | 14,02 € |
| 20 - 98 | 6,60 € | 13,20 € |
| 100 - 248 | 6,325 € | 12,65 € |
| 250 - 498 | 6,025 € | 12,05 € |
| 500 + | 5,825 € | 11,65 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 236-4068
- Référence fabricant:
- C1700ROAAA
- Fabricant:
- Bulgin
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
| Marque | Bulgin | |
| Contact Configuration | SPST | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off | |
| Switch Contact Current | 20A | |
| Mount Type | Panel | |
| Terminal Type | Tab | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 12.2 mm | |
| Actuator Length | 13.8mm | |
| Contact AC Voltage | 250V ac | |
| Actuator Material | Nylon | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, CSA | |
| Sélectionner tout | ||
|---|---|---|
Marque Bulgin | ||
Contact Configuration SPST | ||
Product Type Toggle Switch | ||
Switch Operation On-Off | ||
Switch Contact Current 20A | ||
Mount Type Panel | ||
Terminal Type Tab | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 12.2 mm | ||
Actuator Length 13.8mm | ||
Contact AC Voltage 250V ac | ||
Actuator Material Nylon | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, CSA | ||
- Pays d'origine :
- TN
Bulgin Toggle Switch, 16A Contact Current Rating, Panel Mounting Type - C1700ROAAA
This toggle switch is a panel mount switch designed for reliable on-off operation. With a contact current rating of 16A and a voltage rating of 250V AC, it ensures efficient performance in various applications. Its dimensions include a panel cut-out size of 12.2mm and an actuator length of 13.8mm. Constructed from durable nylon, this switch is ideal for environments that require robust switches.
Features & Benefits
• SPST design provides straightforward energy control
• Contact current rating of 16A ensures high load handling
• Reliable nylon actuator offers longevity in demanding conditions
• Panel mount structure simplifies installation processes
• No illumination for a classic switch appearance
Applications
• Used in automation systems requiring reliable switching
• Ideal for electrical control panels and machinery
• Suitable for power management in mechanical devices
What is the maximum temperature at which this switch can operate?
It can operate effectively up to +85°C, making it suitable for various environments.
What types of terminals can be used with this toggle switch?
It supports tab terminals, allowing quick and easy connections for different applications.
Can it handle both AC and DC applications?
The switch is rated for 250V AC use, and while specific DC ratings are not provided, it typically performs well within its AC specifications.
How is the installation of this toggle switch performed?
Installation is straightforward with its panel mount design and standard 12.2mm cut-out size, ensuring compatibility with existing panels.
Is this switch suitable for outdoor use?
While it is robust, it is not specifically rated for outdoor use without additional sealing methods. It is designed for indoor applications within specified temperature ranges.
Liens connexes
- Bulgin Toggle Switch On-Off Tab Terminal, 250 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off Tab Terminal, 250 V ac
- Bulgin Toggle Switch On-Off Tab Terminal 250 V ac
- Carling Technologies Toggle Switch (On)-Off-(On) Tab Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off Tab Terminal, 250 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off Tab Terminal, 250 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off-On Tab Terminal, 250 V ac
- Arcolectric (Bulgin) Ltd Toggle Switch On-Off Tab Terminal, 250 V ac