Services
Industry Hub
Nederlands? Klik hier
Aide & Contact
Menu
Menu
Suivi de colis
Se connecter / S'enregistrer
Voir le panier
0
Menu
Menu
Références fabricant
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Automation & Control Gear
/
Process Control
/
Time Switches
230VAC,IP20
N° de stock RS:
563-010
Référence fabricant:
15.10.8.230.0010
Fabricant:
Finder
Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
563-010
Référence fabricant:
15.10.8.230.0010
Fabricant:
Finder
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine :
IT
Liens connexes
Time Lag Relay/230VAC/24VDC
Finder DIN Rail Time Switch, 1-Channel 230 V
Synchronizablemotoroperator110-230VAC/11
LED Indicator Green 230VAC
Axial fan AC 80x80x38mm 230VAC
Auxiliary fan AC 80x80x38mm 230VAC
Acti9 iMSU tripping unit 230Vac
Position Indicator, 29mm Circ. 24-230Vac