RS Better World

Schneider Electric Auxiliary Contact, 2 Contact, 2 CO, iMSU, DIN Rail, 6 A, 250V ac, A9A26500

Sous-total (1 unité)*

192,12 €

(TVA exclue)

232,47 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 26 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +192,12 €

*Prix donné à titre indicatif

Notre gamme de produits Better World vous facilite l'accès à des produits plus durables et plus fiables.

En savoir plus sur les produits RS Better World

N° de stock RS:
776-2944
Référence fabricant:
A9A26500
Fabricant:
Schneider Electric
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Schneider Electric

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

2 CO

Series

iMSU

Contact Current

6A

Mount Type

DIN Rail

Terminal Type

Screw Clamp

Pole and Throw Configuration

2P

Contact Voltage

250V ac

Minimum Operating Temperature

-35°C

Rated Insulation Voltage Ui

400V

Maximum Operating Temperature

70°C

Standards/Approvals

No

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Pays d'origine :
BE

Schneider Electric | Acti 9 A9A Series | Auxiliary Contact


Are you looking to add an additional auxiliary contact to your control circuit, to provide further safety? Schneider Electric offers the latest in Auxiliary Contact components and technology.

Specifically, the Acti 9 series of Auxiliary Contactor brings reliability to your circuit by acting as a secondary switching device working in conjunction with other primary devices such as contactors, relays or circuit breakers.

The electrical auxiliaries are combined with iC60 circuit breakers, iID residual current circuit breakers, remote tripping switch disconnector iSW-NA , RCA remote controls and ARA automatic reclosers; they enable tripping or remote indication of their position (open/closed/tripped) upon a fault

Features and benefits:


• Low consumption on your control circuit.

• Compact, lightweight and easily attached to compatible contactors. Clip-on, DIN rail mountable (see datasheet for specifics).

• 18-month manufacturer warranty with Schneider Electric.

• Schneider Green Premium product - easily recyclable and disposed of. Built with sustainability in mind to have the least impact on the environment where possible. Toxic Heavy Metal-free. Mercury free.

Protection ratings & Safety features:

• IP20 conforming to EN/IEC 60947-5-1

Tripping auxiliaries:


iMN: undervoltage release

iMNs: delayed undervoltage release

iMNx: undervoltage release, independant from supply voltage

iMX: shunt release

iMX+OF: shunt release with open/close contact.

Indication auxiliaries:


iOF: open/close contact

iSD: fault indicating contact

iOF/SD+OF: open/close contact and switchable OF or SD contact.

Applications:


• Motor starters/Control systems.;• Switching contactors/relay coils.;• Control/Signalling equipment.

How do Auxiliary Contacts work?


An Auxiliary Contact is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both of the devices at the same time.

Aux Contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.

You can, for example, hook up a low voltage LED directly to the Aux Contactor without having to worry about the overall voltage of the contactor it is linked to (as long the Aux Contactor is electrically isolated from the contactor) you could use the LED to monitor the device i.e. indicate if the motor is off/on.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.