Infineon ETT630N18P60HPSA1, Thyristor Module 1800V, 628A 250mA 628A
- N° de stock RS:
- 234-8959
- Référence fabricant:
- ETT630N18P60HPSA1
- Fabricant:
- Infineon
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 234-8959
- Référence fabricant:
- ETT630N18P60HPSA1
- Fabricant:
- Infineon
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
| Marque | Infineon | |
| Rated Average On-State Current | 628A | |
| Thyristor Type | SCR | |
| Repetitive Peak Reverse Voltage | 1800V | |
| Surge Current Rating | 20000A | |
| Current Rating | 628A | |
| Maximum Gate Trigger Current | 250mA | |
| Peak On-State Voltage | 1.45V | |
| Sélectionner tout | ||
|---|---|---|
Marque Infineon | ||
Rated Average On-State Current 628A | ||
Thyristor Type SCR | ||
Repetitive Peak Reverse Voltage 1800V | ||
Surge Current Rating 20000A | ||
Current Rating 628A | ||
Maximum Gate Trigger Current 250mA | ||
Peak On-State Voltage 1.45V | ||
The Infineon Phase Control Thyristor Module comes with Pressure contact technology for high reliability works with 1800 Volts repetitive peak forward off state and reverse voltages.
Electrically insulated base plate
60mm base plate
60mm base plate