Vishay 8.45 kΩ Thin Film Resistor 0.6 W 1 % MRS25000C8451FCT00
- N° de stock RS:
- 683-4095
- Référence fabricant:
- MRS25000C8451FCT00
- Fabricant:
- Vishay
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 paquet de 25 unités)*
1,85 €
(TVA exclue)
2,25 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 150 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 8 925 unité(s) expédiée(s) à partir du 26 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 25 - 100 | 0,074 € | 1,85 € |
| 125 - 225 | 0,03 € | 0,75 € |
| 250 - 600 | 0,027 € | 0,68 € |
| 625 - 1225 | 0,026 € | 0,65 € |
| 1250 + | 0,025 € | 0,63 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 683-4095
- Référence fabricant:
- MRS25000C8451FCT00
- Fabricant:
- Vishay
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
| Marque | Vishay | |
| Resistance | 8.45kΩ | |
| Product Type | Resistor | |
| Resistor Type | Thin Film Leaded | |
| Power Rating | 0.6W | |
| Tolerance ± | 1% | |
| Packaging | Fan Folded | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Thin Film | |
| Series | MRS25 | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Lead Pitch Radial | 28mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.5mm | |
| Diameter | 2.5mm | |
| Width | 2.5mm | |
| Standards/Approvals | IEC | |
| Height | 2.5mm | |
| Temperature Coefficient | ±50 ppm/°C | |
| Lead Diameter | 600μm | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Resistance 8.45kΩ | ||
Product Type Resistor | ||
Resistor Type Thin Film Leaded | ||
Power Rating 0.6W | ||
Tolerance ± 1% | ||
Packaging Fan Folded | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Thin Film | ||
Series MRS25 | ||
Automotive Standard No | ||
Pin Count 2 | ||
Lead Pitch Radial 28mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 6.5mm | ||
Diameter 2.5mm | ||
Width 2.5mm | ||
Standards/Approvals IEC | ||
Height 2.5mm | ||
Temperature Coefficient ±50 ppm/°C | ||
Lead Diameter 600μm | ||
0.6W MRS25 Series (1kΩ to 95.3kΩ)
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance Value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
Liens connexes
- Vishay 8.45 kΩ Thin Film Resistor 0.6 W 1 % MRS25000C8451FCT00
- Vishay 910 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 287 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 53.6 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 39 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 3.9 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 680 kΩ Thin Film Resistor 0.6 W 1 %
- Vishay 210 kΩ Thin Film Resistor 0.6 W 1 %