Vishay 3.9 kΩ Thin Film Resistor 0.6 W 1 %

Offre groupée disponible

Sous-total (1 boîte de 5000 unités)*

250,00 €

(TVA exclue)

300,00 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard

Unité
Prix par unité
La Boite*
5000 - 50000,05 €250,00 €
10000 - 200000,048 €240,00 €
25000 +0,045 €225,00 €

*Prix donné à titre indicatif

N° de stock RS:
172-7880
Référence fabricant:
MBB02070C3901FCT00
Fabricant:
Vishay
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Vishay

Product Type

Resistor

Resistance

3.9kΩ

Resistor Type

Leaded Metal Film

Power Rating

0.6W

Packaging

Fan Folded

Tolerance ±

1%

Voltage

350V

Axial/Radial

Axial

Technology

Thin Film

Series

MBB0207

Automotive Standard

No

Lead Pitch Radial

28mm

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

EN, IECQ

Width

2.5mm

Length

6.3mm

Height

2.5mm

Diameter

2.5mm

Temperature Coefficient

+50 ppm/°C

Lead Diameter

0.6mm

0.6W MBB 0207 Series (1kΩ → 10MΩ)


MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment

Features


- Available in standard version or CECC version (IECQ-CECC approved according to EN 140101-806)

- Advanced thin film technology

- Power dissipation rating up to 1 W

- Excellent overall stability: Class 0.25

- Wide professional range: 0.22Ω to 22MΩ

- Lead (Pb)-free termination wire

- Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

- AEC-Q200 qualified