Loctite 271 Red Threadlocking Adhesive
- N° de stock RS:
- 243-2654
- Référence fabricant:
- LOCTITE 271 BC 5ML FR/NL
- Fabricant:
- Loctite
Sous-total (1 unité)*
9,37 €
(TVA exclue)
11,34 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stock limité
- Plus 20 unité(s) expédiée(s) à partir du 02 novembre 2026
- Plus 72 unité(s) expédiée(s) à partir du 02 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 9,37 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 243-2654
- Référence fabricant:
- LOCTITE 271 BC 5ML FR/NL
- Fabricant:
- Loctite
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Loctite | |
| Trade Name | 271 | |
| Product Type | Threadlocking Adhesive | |
| Application | Threadlocking | |
| Material Compatibility | Brass, Stainless Steel, Aluminium | |
| Threadlocking Strength | High | |
| Colour | Red | |
| Maximum Operating Temperature | 304°C | |
| Standards/Approvals | ASTM D5363, UL Classification, Mil-S-46163A | |
| Viscosity | 400 → 600 mPa·s | |
| Specific Gravity | 1.1 | |
| Base Chemical | Dimethacrylate Ester | |
| Sélectionner tout | ||
|---|---|---|
Marque Loctite | ||
Trade Name 271 | ||
Product Type Threadlocking Adhesive | ||
Application Threadlocking | ||
Material Compatibility Brass, Stainless Steel, Aluminium | ||
Threadlocking Strength High | ||
Colour Red | ||
Maximum Operating Temperature 304°C | ||
Standards/Approvals ASTM D5363, UL Classification, Mil-S-46163A | ||
Viscosity 400 → 600 mPa·s | ||
Specific Gravity 1.1 | ||
Base Chemical Dimethacrylate Ester | ||
- Pays d'origine :
- IE
LOCTITE 271 is a red, low viscosity, methacrylate-based threadlocking adhesive with high strength. With steel fixture time of 10 min, brass 5 min and stainless steel 15 min. Can tolerate slight contaminations of industrial oils. Suitable for all metal fasteners. Breakaway torque on M10 bolts of 26 Nm. Fluoresces under UV light.
Prevents unwanted movement, loosening, leaks and corrosion
Low viscosity
Fluoresces to allow quality control and inspection
Resists vibration
High strength
Seals threads - allows through-hole tapping
The Loctite 271 is a red, low viscosity, methacrylate-based thread locking adhesive with high strength. With steel fixture time of 10 min, brass 5 min and stainless steel 15 min. Can tolerate slight contaminations of industrial oils. Suitable for all metal fasteners. Breakaway torque on M10 bolts of 26 Nm. Fluoresces under UV light.
Prevents unwanted movement, loosening, leaks and corrosion
Low viscosity
Fluoresces to allow quality control and inspection
Resists vibration
High strength
Seals threads - allows through-hole tapping
Liens connexes
- Loctite 277 Red Threadlocking Adhesive, 50 ml
- Loctite 262 Red Threadlocking Adhesive, 50 ml
- Loctite 262 Red Threadlocking Adhesive, 250 ml
- Loctite 272 Red Orange Threadlocking Adhesive, 50 ml
- Loctite 243 Blue Threadlocking Adhesive 24 h Cure Time
- Loctite 268 Red Threadlocking Adhesive 72 h Cure Time
- Loctite 248 Blue Threadlocking Adhesive, 19 g
- Loctite 270 Green Threadlocking Adhesive, 250 ml
