Loctite 262 Red Threadlocking Adhesive, 50 ml
- N° de stock RS:
- 243-2652
- Référence fabricant:
- LOCTITE 262 BO 50ML EGFD
- Fabricant:
- Loctite
Sous-total (1 unité)*
59,45 €
(TVA exclue)
71,93 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 36 unité(s) expédiée(s) à partir du 21 novembre 2026
- Plus 66 unité(s) expédiée(s) à partir du 21 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 59,45 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 243-2652
- Référence fabricant:
- LOCTITE 262 BO 50ML EGFD
- Fabricant:
- Loctite
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
| Marque | Loctite | |
| Product Type | Threadlocking Adhesive | |
| Trade Name | 262 | |
| Application | Threadlocking | |
| Material Compatibility | Brass, Stainless Steel, Aluminium | |
| Threadlocking Strength | Medium to High | |
| Colour | Red | |
| Product Form | Liquid | |
| Package Size | 50 ml | |
| Standards/Approvals | ASTM D5363, Mil-S-46163A | |
| Viscosity | Medium, Thixotropic | |
| Specific Gravity | 1.1 | |
| Base Chemical | Acrylic Adhesive | |
| Sélectionner tout | ||
|---|---|---|
Marque Loctite | ||
Product Type Threadlocking Adhesive | ||
Trade Name 262 | ||
Application Threadlocking | ||
Material Compatibility Brass, Stainless Steel, Aluminium | ||
Threadlocking Strength Medium to High | ||
Colour Red | ||
Product Form Liquid | ||
Package Size 50 ml | ||
Standards/Approvals ASTM D5363, Mil-S-46163A | ||
Viscosity Medium, Thixotropic | ||
Specific Gravity 1.1 | ||
Base Chemical Acrylic Adhesive | ||
- Pays d'origine :
- IE
LOCTITE 262 is a red, general purpose, medium to high strength, thixotropic methacrylate-based adhesive. Steel fixture time is 15 min, brass 8 min and stainless steel 180 min. It fluoresces under UV light to allow monitoring. Ideal for applications where any migration of the adhesive must be prevented. Can tolerate slight contaminations of industrial oils. Suitable for all metal fasteners.
Resistant to vibration
Fluoresces to allow quality control and inspection
Tolerates slight contaminations of industrial oils
Suitable for all metal fasteners
Med/high strength, general purpose
Thixotropic/low viscosity
The Loctite 262 is a red, general purpose, medium to high strength, thixotropic methacrylate-based adhesive. Steel fixture time is 15 min, brass 8 min and stainless steel 180 min. It fluoresces under UV light to allow monitoring. Ideal for applications where any migration of the adhesive must be prevented. Can tolerate slight contaminations of industrial oils. Suitable for all metal fasteners.
Resistant to vibration
Fluoresces to allow quality control and inspection
Tolerates slight contaminations of industrial oils
Suitable for all metal fasteners
Med/high strength, general purpose
Thixotropic/low viscosity
Certifications
NSF
Liens connexes
- Loctite 262 Red Threadlocking Adhesive, 250 ml
- Loctite 272 Red Orange Threadlocking Adhesive, 50 ml
- Loctite 242 Blue Threadlocking Adhesive, 50 ml
- Loctite 241 Blue Threadlocking Adhesive, 50 ml
- Loctite 245 Blue Threadlocking Adhesive, 50 ml
- Loctite 242 Blue Threadlocking Adhesive, 250 ml
- Loctite 243 Blue Threadlocking Adhesive, 250 ml
- Loctite 270 Green Threadlocking Adhesive, 250 ml