RS PRO, 16 Blades Thread Pitch Gauge, Imperial/Metric thread type

Sous-total (1 unité)*

41,33 €

(TVA exclue)

50,01 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 45 unité(s) expédiée(s) à partir du 05 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +41,33 €

*Prix donné à titre indicatif

N° de stock RS:
206-7873
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Thread Pitch Gauge

Thread Type

Imperial/Metric

Number of Blades

16

Maximum Imperial Measurement

0.185in

Minimum Imperial Measurement

0.018in

Minimum Metric Measurement

500μm

Maximum Metric Measurement

6mm

Standards/Approvals

CE

Statut RoHS : Exempté

Pays d'origine :
CN

RS PRO Thread Measuring Wire Set


RS PRO brings to you a very handy thread measuring wire set used to determine the pitch dia. of external threads on bolts or plug gauges. Our offer includes 16 sets of the most commonly used thread wires that caters for both metric and imperial measurements. Metric sizes are 60 degrees 0.5mm to 6.0mm and imperial sizes are 0.018 in. to 0.185 in, 60-degree 48tp to 3tpi.

Ways of measuring threads


Using thread measuring wires is just one way to measure threads, an experienced fabricator or engineer will also have ring gauges, thread triangles and micro-meters. During application thread wires can be a little tricky to use at first but they are extremely accurate when used in conjunction with micrometers.

Features and Benefits


• Simple to use

• High accuracy

• Fast testing

Specifications


• 16 sets of wires

• Imperial: 0.018 in. to 0.185 in, 60-degree 48tp to 3tpi

• Metric: 60 degrees 0.5mm to 6.0mm

• Quick and accurate measure of pitch diameters

• Wire holder case

Application


• Machine Engineering

• Lathe workshops

• Fabrication of fasteners and fixings

Why would you choose RS PRO?


RS PRO professionally approved products bring to your professional quality parts across all product categories. Our product range has been tested by engineers and provides a comparable quality to the leading brands without paying a premium price.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.