Phoenix Contact, KGS MSTB ABS Terminal Block Housing, Cable Mount

Sous-total (1 paquet de 10 unités)*

533,88 €

(TVA exclue)

645,99 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 02 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s)
le paquet
Prix par unité*
1 +533,88 €53,388 €

*Prix donné à titre indicatif

N° de stock RS:
512-530
Référence fabricant:
1783834
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Series

KGS MSTB

Material

ABS

Mounting Type

Cable Mount

Pays d'origine :
PL
The Phoenix Contact cable housing is a pivotal component in the KGS-MSTB 2.5 series, designed to ensure robust connectivity and protection for your electronic applications. Constructed from high-grade ABS material, it offers an exceptional balance of durability and flammability ratings, catering to stringent industry standards. The product not only accommodates up to 14 positions but also ensures a secure cable clamp that simplifies installation and enhances reliability. The thoughtfully engineered dimensions allow for seamless integration into compact spaces, making it an ideal choice for various applications where space is at a premium. With its user-friendly design, this cable housing serves as a reliable solution for manufacturers and engineers alike, ensuring peace of mind and optimal performance.

High-quality ABS construction provides durability in demanding environments
Designed for up to 14 positions, allowing versatile connectivity options
Compact dimensions facilitate easy installation in tight spaces
User-friendly cable clamp ensures secure connections with minimal effort
Reliable flammability rating according to UL 94 enhances safety
Meets EU RoHS substance requirements for environmentally responsible use

Liens connexes