TE Connectivity, 1SNK Cable Clamp for use with Cables
- N° de stock RS:
- 501-800
- Numéro d'article Distrelec:
- 304-59-298
- Référence fabricant:
- 1SNK900660R0000
- Fabricant:
- TE Connectivity
Sous-total (1 sachet de 350 unités)*
202,35 €
(TVA exclue)
244,84 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 09 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 202,35 € | 0,578 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 501-800
- Numéro d'article Distrelec:
- 304-59-298
- Référence fabricant:
- 1SNK900660R0000
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Clamp | |
| Accessory Type | Cable Clamp | |
| For Use With | Cables | |
| Series | 1SNK | |
| Colour | Dark Grey | |
| Standards/Approvals | REACH (EC) No. 1907/2006, UL 94HB, RoHS 2011/65/EU, IP20, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Clamp | ||
Accessory Type Cable Clamp | ||
For Use With Cables | ||
Series 1SNK | ||
Colour Dark Grey | ||
Standards/Approvals REACH (EC) No. 1907/2006, UL 94HB, RoHS 2011/65/EU, IP20, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- PL
The TE Connectivity Cable clamp is a robust and versatile accessory designed for terminal block and strip mounting applications. With its precision-engineered length of 50.5 mm, this product ensures secure retention in various installations while withstanding a wide operating temperature range, making it suitable for demanding environments. The innovative design contributes to enhanced efficiency in cable management, providing reliable support and organisation for numerous connections. Crafted from high-quality materials, this accessory also adheres to strict global compliance standards, demonstrating a commitment to safety and performance. Its low halogen content further underscores its eco-friendly credentials, making it an ideal choice for modern electrical applications.
Securely holds cables in place, providing effective organisation
Designed for seamless integration with terminal blocks and strips
Maintains performance within a -55 to 110 °C temperature range
Low weight contributes to minimal impact on overall assembly
Meets various industry standards, ensuring reliability and safety
Eco-conscious design with low halogen content for environmental responsibility
Streamlined dimensions facilitate compatibility with existing installations
Liens connexes
- TE Connectivity, 1SNK Polycarbonate Marker Card for use with Terminal Block
- TE Connectivity, 1SNK Polyamide Marker Card for use with Terminal Block
- TE Connectivity 1SNK Series End Section Cover for Use with Terminal Block
- TE Connectivity, 1SNK Terminal Block Marker
- TE Connectivity White Cable Clamp for use with Connectors
- TE Connectivity Beige Cable Clamp for use with Connectors
- TE Connectivity Cable Entry Clamp Black Cable Clamp, Shell Size 13 for use with CPC Series
- TE Connectivity, AMPLIMITE Series Backshell/Cable Clamp For Use With Jacketed Cable
