RS PRO 1.2 m Tailor Tape, Metric

Sous-total (1 unité)*

7,33 €

(TVA exclue)

8,87 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 408 unité(s) expédiée(s) à partir du 09 novembre 2026
  • Plus 2 827 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +7,33 €

*Prix donné à titre indicatif

N° de stock RS:
706-8141
Numéro d'article Distrelec:
304-14-530
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Unit of Measure

Metric

Length

1.2m

Product Type

Tailor Tape

Blade Width

13mm

Open Case

Yes

Height Safe

No

Chemical Resistant

No

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
CN

RS PRO 1.2m Tailor's Tape, Metric


Introducing the RS PRO Self-Adhesive Strip, ideal for providing accurate and precise measurements across a range of applications. Thanks to the strong self-adhesive backing, this strip can easily be trimmed down to the required size and mounted directly to most surfaces, like a workbench or assembly table, or even fixed machinery. The strip is made from steel and has a powder-coated finish to provide long-lasting use, ensuring it is resistant to scratching, marking, fading and other general day to day wear and tear. It’s an ideal piece of measuring equipment that can easily reduce the instance of a two-person operation (one holding the tape, the other cutting/measuring) down to one person, saving valuable time and resource across a wide range of applications. Measuring markings are included on the strip

Features and Benefits:


  • This RS PRO 1.2 m metric tape measure provides accurate and reliable measurements for a wide range of everyday tasks like cutting and sewing

  • The self-adhesive backing on the tape makes it suitable for adhering to surfaces like steel, hard plastics, aluminium, wood and much more and provides an easy solution for measurement

  • It can easily be cut and attached to workbenches, assembly stations and areas where fixed machinery are present to reduce a two-person measurement operation down to one, saving valuable time and resource

  • The tape is made from steel and has been coated with a durable powder-coated finish to allow long-lasting durability from day to day wear and tear

  • The measure reads from left to right and is printed black on white to ensure clear readability

  • The tape is 13 mm wide and measures in easy to read mm increments

  • Applications:


  • Tape measures are versatile measuring devices that can be used in many different settings, from at home to professional industry use. They are generally compact to fit into toolboxes or pockets and can be made from a variety of different materials, suited to the application they are being used for, most commonly ensuring that they can be used in tough, worksite conditions where they may get dropped, scratched or potentially damaged. Strip can most commonly be used in:

  • Industrial manufacturing

  • Engineering

  • Construction and building

  • Plumbing

  • Home DIY

  • Haberdashery and clothing manufacture

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.