Vogel 4550 5 mm Feeler Gauge
- N° de stock RS:
- 642-068
- Référence fabricant:
- 455030
- Fabricant:
- Vogel
Sous-total (1 unité)*
13,28 €
(TVA exclue)
16,07 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 13 unité(s) expédiée(s) à partir du 21 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 13,28 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 642-068
- Référence fabricant:
- 455030
- Fabricant:
- Vogel
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
| Marque | Vogel | |
| Product Type | Feeler Gauge | |
| Length | 5mm | |
| Blade Width | 13mm | |
| Series | 4550 | |
| Sélectionner tout | ||
|---|---|---|
Marque Vogel | ||
Product Type Feeler Gauge | ||
Length 5mm | ||
Blade Width 13mm | ||
Series 4550 | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
The Vogel Thickness Gauge Foils are precision tools designed for measuring narrow gaps and clearances in automotive and engine applications, as well as for use as levelling foils. These foils are made from hardened spring steel or stainless steel, ensuring durability and accurate measurements. Each foil is 5 meters in length and is rolled for easy storage and handling. The blades are hard-rolled out, providing a consistent thickness across the length. Sizes are marked in both millimetres and inches on each blade, offering versatility for different measurement needs.
Rolled in a rugged plastic box
From 0.65 mm rolled and without box
Liens connexes
- Vogel 4550 5 mm Thickness Gauge
- Vogel 4550 5 Tape Measure Metric
- Vogel 455001 Spring Steel Feeler Gauge, 1 Blades
- Vogel 455050 Spring Steel Feeler Gauge, 1 Blades
- Vogel 455002 Carbon Steel Feeler Gauge, 1 Blades
- Vogel 455004 Spring Steel Feeler Gauge, 1 Blades
- Vogel 474404 Stainless Steel Feeler Gauge, 1 Blades
- Vogel 414107 Brass 20 Blades