Bourns 125A Tag Fuse 66 mm 800 V ac, 800V dc, 24.1 mm
- N° de stock RS:
- 254-4136
- Référence fabricant:
- PF-FB2-125
- Fabricant:
- Bourns
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 254-4136
- Référence fabricant:
- PF-FB2-125
- Fabricant:
- Bourns
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
| Marque | Bourns | |
| Current Rating | 125A | |
| Product Type | Tag Fuse | |
| Fuse Size | 66 mm | |
| Voltage | 800V ac, 800V ac | |
| Standards/Approvals | RoHS, UL 481 | |
| Fixing Centres | 24.1 mm | |
| Application Category | Semiconductor | |
| Tag Width | 19.1mm | |
| Fuse Speed | F | |
| High Rupture Capacity | No | |
| Length | 111.6m | |
| Overall Length | 111.6m | |
| Width | 19.1mm | |
| Diameter | 24.1mm | |
| Height | 24.1mm | |
| Series | PF-F | |
| Sélectionner tout | ||
|---|---|---|
Marque Bourns | ||
Current Rating 125A | ||
Product Type Tag Fuse | ||
Fuse Size 66 mm | ||
Voltage 800V ac, 800V ac | ||
Standards/Approvals RoHS, UL 481 | ||
Fixing Centres 24.1 mm | ||
Application Category Semiconductor | ||
Tag Width 19.1mm | ||
Fuse Speed F | ||
High Rupture Capacity No | ||
Length 111.6m | ||
Overall Length 111.6m | ||
Width 19.1mm | ||
Diameter 24.1mm | ||
Height 24.1mm | ||
Series PF-F | ||
- Pays d'origine :
- TW
The Bourns electrical powerfuse safety device that operates to provide protection against the overflow of current in an electrical circuit. An important component of an electrical powerfuse is a metal wire or strip that melts when excess current flows through it.
Designed to UL 248-13 semiconductor class aR fuse standard
800 VAC/VDC rated voltage
Designed in the traditional round body bolted style package
RoHS compliant and halogen free
Operating temperature is between -55 °C to +125 °C
Liens connexes
- Bourns 125A Tag Fuse 66 mm 800 V ac 24.1 mm
- Bourns 175A Tag Fuse 66 mm 800 V ac 24.1 mm
- Bourns 200A Tag Fuse 66 mm 800 V ac 24.1 mm
- Bourns 400A Tag Fuse 66 mm 800 V ac 24.1 mm
- Bourns 150A Tag Fuse 66 mm 800 V ac 24.1 mm
- Bourns 250A Tag Fuse 66 mm 800V, 24.1 mm
- Bourns 225A Tag Fuse 38 mm 800 V ac 24.1 mm
- Bourns 250A Tag Fuse 38 mm 800 V ac 24.1 mm