Recom Switching Regulator, Chassis, 0.6V dc, 6.65 V dc Output Voltage, 6 A Output Current
- N° de stock RS:
- 217-470
- Référence fabricant:
- RPZ-6.0-R
- Fabricant:
- Recom
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 217-470
- Référence fabricant:
- RPZ-6.0-R
- Fabricant:
- Recom
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
| Marque | Recom | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 0.6V dc, 6.65V dc | |
| Output Current | 6A | |
| Mount Type | Chassis | |
| Number of Outputs | 1 | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Series | RPZ-6.0 | |
| Number of Pins | 24 | |
| Output Voltage 2 | 6.65V dc | |
| Package Type | 24 Pad QFN | |
| Depth | 17.5mm | |
| Weight | 100mg | |
| Standards/Approvals | RoHS2 2011/65EU+AM2015/863 | |
| Width | 6mm | |
| Length | 4mm | |
| Minimum Input Voltage | 2.27V | |
| Sélectionner tout | ||
|---|---|---|
Marque Recom | ||
Product Type Switching Regulator | ||
Output Voltage 1 0.6V dc, 6.65V dc | ||
Output Current 6A | ||
Mount Type Chassis | ||
Number of Outputs 1 | ||
Efficiency 90% | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Series RPZ-6.0 | ||
Number of Pins 24 | ||
Output Voltage 2 6.65V dc | ||
Package Type 24 Pad QFN | ||
Depth 17.5mm | ||
Weight 100mg | ||
Standards/Approvals RoHS2 2011/65EU+AM2015/863 | ||
Width 6mm | ||
Length 4mm | ||
Minimum Input Voltage 2.27V | ||
- Pays d'origine :
- CN
The Recom DC to DC Converter is a cutting edge non isolated step down power module meticulously crafted for electronic designs across a diverse spectrum of applications. This versatile module is poised to empower microcontrollers, sensors, embedded systems, portable electronics, IoT devices, consumer electronics, and medical devices with efficient and reliable power. This buck regulator power module featuring an integrated shielded inductor, ensuring optimal performance and ease of use in various scenarios.
Buck regulator with integrated shielded inductor
6A maximum output current
SCP OCP OTP and UVLO protection
Efficiency up to 90 percent
3 year warranty
RoHS and Reach compliant
Liens connexes
- Recom Switching Regulator 0.6V dc 500 mA Output Current
- Recom Switching Regulator 0.6V dc 1 A Output Current
- Recom Switching Regulator 0.6V dc 3 A Output Current
- Recom Switching Regulator 0.6V dc 5 kA Output Current
- STMicroelectronics Switching Regulator 0.6V dc 2 A Output Current
- TRACOPOWER Switching Regulator 0.6V dc 3 A Output Current
- TRACOPOWER Switching Regulator 0.6V dc 3 A Output Current
- Recom DC/DC Switching Regulator 5V dc Output Voltage, 200 mA Output Current