- N° de stock RS:
- 249-3336
- Référence fabricant:
- 1352570000
- Fabricant:
- Weidmüller
En cours d'approvisionnement - expédition le 07/08/2024, livraison sous 1 jour(s)
Prix la pièce
74,34 €
(TVA exclue)
89,95 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 74,34 € |
- N° de stock RS:
- 249-3336
- Référence fabricant:
- 1352570000
- Fabricant:
- Weidmüller
Documentation technique
Législations et de normes
- Pays d'origine :
- SI
Détails du produit
The Weidmuller VPU II surge protection products protect low-voltage consumer installations and electronic devices against over voltages that can occur as a result of atmospheric discharges (thunderstorms) or switching operations (transients). The VPU II series meets the Type II and Type III requirements acc. to IEC 61643-11:2012 and Type 2 and Type 3 requirements acc. to EN 61643-11:2012. The spare arresters are coded and can only be inserted into suitable bases.
Spare arrester for surge voltage arrester VPU II 280 V series. The pluggable high-performance arrestors can be swapped by trained personnel following a failure
Rated voltage 280 V Type weidmuller VPU II 0 280 V/40 kA
Rated voltage 280 V Type weidmuller VPU II 0 280 V/40 kA
Spécifications
Attribut | Valeur |
---|---|
Maximum Voltage Rating | 280 V ac |
Mounting Type | DIN Rail, Screw Mount |
Maximum Surge Current | 25kA |
Series | 13525 |