L-Com, AL Surge Suppressor Unit 90V Maximum Voltage Rating 5 kA Maximum Surge Current
- N° de stock RS:
- 664-138
- Référence fabricant:
- AL-BMBFB-9
- Fabricant:
- L-Com
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
42,28 €
(TVA exclue)
51,16 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 12 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 14 unité(s) expédiée(s) à partir du 12 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 42,28 € |
| 5 + | 39,74 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 664-138
- Référence fabricant:
- AL-BMBFB-9
- Fabricant:
- L-Com
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
| Marque | L-Com | |
| Product Type | Surge Suppressor Unit | |
| Maximum Voltage | 90V | |
| Mount Type | Panel Mount | |
| Maximum Surge Current | 5kA | |
| Series | AL | |
| Height | 4mm | |
| Depth | 20mm | |
| Length | 82mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque L-Com | ||
Product Type Surge Suppressor Unit | ||
Maximum Voltage 90V | ||
Mount Type Panel Mount | ||
Maximum Surge Current 5kA | ||
Series AL | ||
Height 4mm | ||
Depth 20mm | ||
Length 82mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- TW
The L-Com Lightning Protector designed to safeguard sensitive RF systems against unexpected electrical surges caused by lightning strikes. The device connects directly between BNC cables and offers seamless integration into existing setups without interrupting signal flow. Its wide operating frequency range enables compatibility with various wireless communication networks and equipment. The robust construction with bulkhead mounting ensures long-term durability in both indoor and outdoor installations.
Bi directional signal path protection
Replaceable gas discharge tube design
Passes DC voltage for remote device power
Includes aluminum mounting bracket with O ring seal
Liens connexes
- L-Com, AL Surge Suppressor Unit 90V Maximum Voltage Rating 5 kA Maximum Surge Current
- L-Com, AL Surge Suppressor Unit 65V Maximum Voltage Rating Surge Protection
- Telegartner, J01028A Surge Suppressor Unit 90V Maximum Voltage Rating Type N Arrester
- ABB, RT5/90 Surge Suppressor Unit 90V Maximum Voltage Rating Transil Diode
- L-Com, HGL Surge Suppressor Unit 65V Maximum Voltage Rating Surge Protection
- L-Com, LPXTRJ45 Surge Suppressor Unit 60V Maximum Voltage Rating 100 A Maximum Surge Current Gas Discharge Tube
- Murrelektronik Limited, 236082 Surge Suppressor Unit 575V Maximum Voltage Rating Surge Suppressor
- Murrelektronik Limited, 23011 Surge Suppressor Unit 400V Maximum Voltage Rating Surge Suppressor