Mitutoyo Skidless Surface Roughness Tester, 8 μm, 80 μm, 800 μm Measuring Range, for use with Surftest SJ-412

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
248-5993
Référence fabricant:
178-582-11D
Fabricant:
Mitutoyo
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Mitutoyo

Roughness Tester Accessory Type

Surface Roughness Tester

Measuring Range

50mm

Measuring Speed

0.1 mm/s, 0.05 mm/s, 0.5 mm/s, 1 mm/s

Range

8 μm, 80 μm, 800 μm

Measuring Force

0.75mN

Stylus Type

Inductance, Ultrasonic

Plug Type

EU

Skidded/Skidless

Skidless

For Use With

Surftest SJ-412

Pays d'origine :
JP
The Mitutoyo portable measuring instrument that allows you to easily and accurately measure surface roughness. It have skidless system with touch-screen functionality and built-in printer. The skidless detector allows you to measure the primary profile (P), roughness profile (R),waviness profile (W) and more. It works independently of mains power, which allows to make on-site measurements. It performs roughness analyses conform to various international standards (EN ISO, VDA, ANSI, JIS) and customized settings.

14.5 cm [5.7“] colour LCD
Easy and intuitive menu navigation
Surface compensation of curved, radial and tilted surfaces
Store up to 10 different measurement value
An optional SD card feature
Separate password protect functions
It support for 16 languages
Available options include an auto-set unit, X-axis fine adjustment and digital levelling unit.

Recently viewed