TE Connectivity NEOHM SMA-Q 287 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT287R
- N° de stock RS:
- 590-457
- Référence fabricant:
- SMA-Q0207FTDT287R
- Fabricant:
- TE Connectivity
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 bobine de 2000 unités)*
164,00 €
(TVA exclue)
198,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 08 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 2000 - 8000 | 0,082 € | 164,00 € |
| 10000 + | 0,081 € | 162,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 590-457
- Référence fabricant:
- SMA-Q0207FTDT287R
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Resistance | 287Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Length | 5.9mm | |
| Width | 2.2mm | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Resistance 287Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 350V | ||
Power Rating 1W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Length 5.9mm | ||
Width 2.2mm | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- TW
The TE Connectivity Metal film precision MELF resistor offers unparalleled stability and precision for a variety of applications. This resistor features an SMD-enabled design and is AEC-Q200 qualified, making it ideal for automotive, industrial, and telecommunications uses. With an enhanced coating that ensures exceptional protection against humidity and environmental factors, it is both lead-free and RoHS compliant. This series can handle high power ratings while maintaining tight tolerances and a low temperature coefficient of resistance, ensuring reliable performance in demanding scenarios.
Designed for superior stability and precision in performance
AEC Q200 qualification ensures it meets stringent automotive standards
Robust SMD enabled construction for efficient integration into circuits
Advanced coating for enhanced humidity resistance
Low temperature coefficient of resistance for improved accuracy
Capable of high power ratings, supporting diverse electronic applications
Lead free and RoHS compliant to promote environmental safety
Accommodates a wide resistance range suitable for various requirements
Liens connexes
- TE Connectivity NEOHM SMA-Q 287 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT287K
- TE Connectivity NEOHM SMA-Q 287 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT287K
- TE Connectivity NEOHM SMA-Q 287 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT287R
- TE Connectivity NEOHM SMA-Q 287 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX287K
- TE Connectivity NEOHM SMA-Q 287 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX287R
- TE Connectivity NEOHM SMA-Q 287 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX287K
- TE Connectivity NEOHM SMA-Q 287 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX287R
- TE Connectivity NEOHM SMA-Q 210 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT210R
