TE Connectivity NEOHM SMA-Q 287 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT287K
- N° de stock RS:
- 590-184
- Référence fabricant:
- SMA-Q0207FTDT287K
- Fabricant:
- TE Connectivity
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 bobine de 2000 unités)*
174,00 €
(TVA exclue)
210,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 08 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 2000 - 8000 | 0,087 € | 174,00 € |
| 10000 + | 0,086 € | 172,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 590-184
- Référence fabricant:
- SMA-Q0207FTDT287K
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Resistance | 287kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.2mm | |
| Length | 5.9mm | |
| Termination Style | Melf 0207 | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Resistance 287kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 350V | ||
Power Rating 1W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Width 2.2mm | ||
Length 5.9mm | ||
Termination Style Melf 0207 | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 | ||
- Pays d'origine :
- TW
The TE Connectivity Metal film precision MELF resistor offers remarkable performance with AEC-Q200 qualification, ensuring reliability in automotive and industrial applications. Designed with a surface mountable (SMD) structure, this resistor boasts tight tolerance levels and an exceptionally low temperature coefficient of resistance (TCR). Its advanced coating significantly enhances moisture resistance, making it ideal for use in environments exposed to humidity. It has capabilities with high power ratings, supporting efficient operation in various electronic systems. With a robust design and compliance to RoHS standards, this resistor not only meets rigorous industry demands but also contributes to sustainable practices.
AEC Q200 qualification guarantees performance in critical applications
SMD structure enables efficient assembly and integration into compact designs
Low TCR minimises variability, ensuring consistent performance across temperature ranges
Robust coating technology protects against moisture, enhancing durability
Lead free construction complies with modern environmental standards
High power rating supports demanding operational requirements with confidence
Exceptional stability makes it suitable for precision measurements
Versatile applications across automotive, industrial, and telecommunication sectors
Liens connexes
- TE Connectivity NEOHM SMA-Q 287 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT287K
- TE Connectivity NEOHM SMA-Q 287 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT287R
- TE Connectivity NEOHM SMA-Q 287 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT287R
- TE Connectivity NEOHM SMA-Q 287 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX287K
- TE Connectivity NEOHM SMA-Q 287 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX287R
- TE Connectivity NEOHM SMA-Q 287 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX287K
- TE Connectivity NEOHM SMA-Q 287 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX287R
- TE Connectivity NEOHM SMA-Q 210 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT210R
