Panasonic 20mΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W - ERJ6BWFR020V
- N° de stock RS:
- 567-005
- Référence fabricant:
- ERJ6BWFR020V
- Fabricant:
- Panasonic
Informations sur le stock actuellement non accessibles
- N° de stock RS:
- 567-005
- Référence fabricant:
- ERJ6BWFR020V
- Fabricant:
- Panasonic
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
| Marque | Panasonic | |
| Resistance | 20mΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±1% | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±200ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ6BW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Panasonic | ||
Resistance 20mΩ | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±200ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ6BW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- Pays d'origine :
- JP
Liens connexes
- Panasonic ERJP6W 4.7Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.5W
- Panasonic 2.2Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W - ERJT06J2R2V
- Panasonic 1.5kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W - ERJT06J152V
- Panasonic ERJT06 220Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic ERJL06 47mΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
- Panasonic ERJ 33kΩ, 0805 (2012M) Thick Film SMD Resistor ±0.5% 0.1W
- Panasonic ERJ6GE 10MΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W
- Panasonic ERJ6EN 1kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W