Cooper Bussmann, DRA, 0124 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 14A Idc
- N° de stock RS:
- 770-1612P
- Référence fabricant:
- DRA124-2R2-R
- Fabricant:
- Eaton Bussmann Series
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 770-1612P
- Référence fabricant:
- DRA124-2R2-R
- Fabricant:
- Eaton Bussmann Series
Spécifications
Documentation technique
Législations et de normes
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Eaton Bussmann Series | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 14A | |
| Package/Case | 0124 | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Height | 4.5mm | |
| Dimensions | 12.5 x 12.5 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 7mΩ | |
| Series | DRA | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Maximum Operating Temperature | +165°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton Bussmann Series | ||
Inductance 2.2 μH | ||
Maximum DC Current 14A | ||
Package/Case 0124 | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 4.5mm | ||
Dimensions 12.5 x 12.5 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 7mΩ | ||
Series DRA | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100kHz | ||
Maximum Operating Temperature +165°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- Pays d'origine :
- CN
Liens connexes
- Cooper Bussmann 0124 Shielded Wire-wound SMD Inductor with a Ferrite Core, 8.2 μH ±20% Wire-Wound 6.7A Idc
- Cooper Bussmann 73 Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 nH ±20% Wire-Wound 14.8A Idc
- Eaton Bussmann Series 73 Shielded Wire-wound SMD Inductor with a Ferrite Core, 680 μH ±20% Wire-Wound 297mA Idc
- Eaton Bussmann Series 1050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±30% Wire-Wound 980mA
- Cooper Bussmann 74 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±20% Wire-Wound 5.4A
- Cooper Bussmann 0703 Shielded Wire-wound SMD Inductor with a Composite Iron Powder Core, 410 nH ±20%
- Cooper Bussmann 1305 Shielded Wire-wound SMD Inductor with a Composite Iron Powder Core, 520 nH ±20%
- Murata 0805 Wire-wound SMD Inductor ±25% Wire-Wound 330mA Idc
